Product Index > Switches > Magnetic, Reed Switches

Magnetic, Reed Switches

Results: 2
2 Remaining
Filter Options:
Operate Range
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
   
SW PR126/25-30 AT Datasheet SW PR126/25-30 AT - Standex-Meder Electronics 374-1351-ND SW PR126/25-30 AT Standex-Meder Electronics SWITCH REED SPST-NO 1.5A 300V 6,938 - Immediate Available: 6,938 ¥208.00000 1 Minimum: 1 Bulk PR126 Active Glass Body SPST-NO 25 ~ 30AT 16 ~ 23AT 1.5A (AC/DC) 300V 300V 70VA 0.8ms 0.1ms Through Hole Axial 2.126" (54.00mm) 0.098" Dia x 0.799" L (2.50mm x 20.30mm)
-
-40°C ~ 130°C 0.3pF 2.5A (AC/DC)
-
SW PR126/30-35 AT - Standex-Meder Electronics 374-1350-ND SW PR126/30-35 AT Standex-Meder Electronics SWITCH REED SPST-NO 1.5A 300V 0 Available: 0
Standard Lead Time 12 Weeks
¥113.25333 3,000
Non-Stock
Minimum: 3,000
Bulk PR126 Active Glass Body SPST-NO 30 ~ 35AT 16 ~ 23AT 1.5A (AC/DC) 300V 300V 70VA 0.8ms 0.1ms Through Hole Axial 2.126" (54.00mm) 0.098" Dia x 0.799" L (2.50mm x 20.30mm)
-
-40°C ~ 130°C 0.3pF 2.5A (AC/DC)
Results per Page
Page 1/1

12:32:09 9/23/2021