JPY | USD

Price & Procurement
3,972 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,463.00000 ¥1,463.00
100 1,367.05000 ¥136,705.00
500 1,253.72800 ¥626,864.00
1,000 1,135.67400 ¥1,135,674.00

Submit a request for quotation on quantities greater than those displayed.

AA.162.301111

Datasheet
Digi-Key Part Number 931-1238-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number AA.162.301111
Copy  
Description RF ANT 1.6GHZ MODULE SMA ML MAG
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.6GHz GLONASS, GPS Module RF Antenna 1.575GHz ~ 1.61GHz 29dBic, 30dBic SMA Male Magnetic

Copy  
Customer Reference
Documents & Media
Datasheets AA.162.301111 Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Taoglas Cable Builder
Taoglas Antenna Builder
PCN Design/Specification AA.162 Series Labe/Heat Shrink Update 22/Jun/2017
PCN Packaging Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Ulysses
Packaging Bulk 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.6GHz
Frequency Range 1.575GHz ~ 1.61GHz
Antenna Type Module
Number of Bands 1
VSWR 2
Return Loss -17.03dB, -29.6dB
Gain 29dBic, 30dBic
Features LNA, Filter
Termination SMA Male
Ingress Protection IP67
Mounting Type Magnetic
Height (Max) 0.394" (10.00mm)
Applications GLONASS, GPS
Base Part Number AA.162
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MIKROE-3374

GPS&GLONASS EXTERNAL ANTENNA

MikroElektronika

¥1,405.00000 Details

APAMP-116

RF ANT 1.575GHZ MOD SMA MALE ADH

Abracon LLC

¥1,133.00000 Details

WSA.2458.A.101151

RF ANT 2.4/5.8GHZ FLT BAR RP-SMA

Taoglas Limited

¥2,356.00000 Details

AA.105.301111

RF ANT 1.575GHZ MOD SMA MALE MAG

Taoglas Limited

¥1,530.00000 Details

CAB.011

CBL ASSY SMA-MHF1 3.740"

Taoglas Limited

¥345.00000 Details

746

GPS BREAKOUT 66CH W/10HZ UPDATES

Adafruit Industries LLC

¥4,716.00000 Details
Additional Resources
Standard Package 10
Other Names 931-1238