Product Index > Circuit Protection > TVS - Varistors, MOVs

TVS - Varistors, MOVs

Results: 9
9 Remaining
Filter Options:
Maximum AC Volts
Clear
Maximum DC Volts
Clear
Varistor Voltage (Min)
Clear
Varistor Voltage (Typ)
Clear
Varistor Voltage (Max)
Clear
Energy
Clear
Capacitance @ Frequency
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
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
Minimum Quantity Packaging Series Part Status Maximum AC Volts Maximum DC Volts Varistor Voltage (Min) Varistor Voltage (Typ) Varistor Voltage (Max) Current - Surge Energy Number of Circuits Capacitance @ Frequency Operating Temperature Features Mounting Type Package / Case
   
-
B72220S3231K101 - EPCOS - TDK Electronics 495-77315-ND B72220S3231K101 EPCOS - TDK Electronics VARISTOR 360V 12KA DISC 20MM 1,477 - Immediate Available: 1,477 ¥194.00000 1 Minimum: 1 Bulk SuperioR Active 230V 300V 324V 360V 396V 12kA 220J 1
-
-
-
Through Hole Disc 20mm
B72220S3301K101 Datasheet B72220S3301K101 - EPCOS - TDK Electronics 495-6604-ND B72220S3301K101 EPCOS - TDK Electronics VARISTOR 470V 12KA DISC 20MM 1,103 - Immediate Available: 1,103 ¥194.00000 1 Minimum: 1 Bulk SuperioR Active 300V 385V 423V 470V 517V 12kA 290J 1 1050pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
B72220U3381K501 Datasheet B72220U3381K501 - EPCOS - TDK Electronics 495-77603-ND B72220U3381K501 EPCOS - TDK Electronics 20MM, 385VAC, 10% SUPERIOR, 125D 2,630 - Immediate Available: 2,630 ¥335.00000 1 Minimum: 1 Bulk SuperioR Active 380V
-
-
-
-
-
-
-
-
-
-
Through Hole Disc 20mm
B72220S3271K101 Datasheet B72220S3271K101 - EPCOS - TDK Electronics 495-6603-ND B72220S3271K101 EPCOS - TDK Electronics VARISTOR 430V 12KA DISC 20MM 490 - Immediate Available: 490 ¥194.00000 1 Minimum: 1 Bulk SuperioR Active 275V 350V 387V 430V 473V 12kA 260J 1 1150pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
B72220S3321K101 Datasheet B72220S3321K101 - EPCOS - TDK Electronics 495-6605-ND B72220S3321K101 EPCOS - TDK Electronics VARISTOR 510V 12KA DISC 20MM 738 - Immediate Available: 738 ¥194.00000 1 Minimum: 1 Bulk SuperioR Active 320V 420V 459V 510V 561V 12kA 320J 1 1000pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
B72220S3151K101 Datasheet B72220S3151K101 - EPCOS - TDK Electronics 495-76448-ND B72220S3151K101 EPCOS - TDK Electronics VARISTOR 240V 12KA DISC 20MM 41 - Immediate Available: 41 ¥194.00000 1 Minimum: 1 Bulk SuperioR Active 150V 200V 216V 240V 264V 12kA 150J 1 2050pF @ 1kHz -40°C ~ 105°C (TA)
-
Through Hole Disc 20mm
-
B72220S3171K101 - EPCOS - TDK Electronics B72220S3171K101-ND B72220S3171K101 EPCOS - TDK Electronics VARISTOR 270V 12KA DISC 20MM 0 Available: 0 ¥90.50133 1,500
Non-Stock
Minimum: 1,500
Bulk SuperioR Active 175V 225V 243V 270V 297V 12kA 180J 1
-
-
-
Through Hole Disc 20mm
-
B72220S3251K101 - EPCOS - TDK Electronics 495-77516-ND B72220S3251K101 EPCOS - TDK Electronics VARISTOR 390V 12KA DISC 20MM 0 Available: 0
Standard Lead Time 30 Weeks
¥90.50133 1,500
Non-Stock
Minimum: 1,500
Bulk SuperioR Active 250V 320V 351V 390V 429V 12kA 250J 1
-
-
-
Through Hole Disc 20mm
-
B72220S3131K101 - EPCOS - TDK Electronics B72220S3131K101-ND B72220S3131K101 EPCOS - TDK Electronics VARISTOR 205V 12KA DISC 20MM 0 Available: 0 ¥90.50133 1,500
Non-Stock
Minimum: 1,500
Bulk SuperioR Active 130V 170V 184.5V 205V 225.5V 12kA 130J 1
-
-
-
Through Hole Disc 20mm
Results per Page
Page 1/1

07:01:35 8/4/2021