Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
NEB-300DWA-AN Datasheet NEB-300DWA-AN - CUI Inc. NEB-300DWA-AN-ND NEB-300DWA-AN CUI Inc. DC DC CONVERTER 12V 300W 0 Available: 0 ¥8,090.28000
-
Tray Novum®, NEB-D Not For New Designs Intermediate Bus Converter, Digital 1 40V 60V 12V
-
-
-
25A 300W 2.25kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, UVLO -40°C ~ 125°C 95.2% Through Hole 15-DIP Module, 1/8 Brick 2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm)
-
Enable, Active Low
-
-
NEB-300DWA-ANH Datasheet NEB-300DWA-ANH - CUI Inc. NEB-300DWA-ANH-ND NEB-300DWA-ANH CUI Inc. DC DC CONVERTER 12V 300W 0 Available: 0 ¥8,411.37333
-
Tray Novum®, NEB-D Not For New Designs Intermediate Bus Converter, Digital 1 40V 60V 12V
-
-
-
25A 300W 2.25kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, UVLO -40°C ~ 125°C 95.2% Through Hole 15-DIP Module, 1/8 Brick 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
-
Enable, Active Low
-
-
NEB-264DWA-AN Datasheet NEB-264DWA-AN - CUI Inc. 102-2676-ND NEB-264DWA-AN CUI Inc. DC DC CONVERTER 12V 264W 0 Available: 0 ¥9,053.00000
-
Box Novum®, NEB-D Not For New Designs Intermediate Bus Converter, Digital 1 36V 75V 12V
-
-
-
22A 264W 2.25kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, UVLO -40°C ~ 125°C 95.2% Through Hole 15-DIP Module, 1/8 Brick 2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm)
-
Enable, Active Low
-
-
NEB-264DWA-ANH Datasheet NEB-264DWA-ANH - CUI Inc. 102-2675-ND NEB-264DWA-ANH CUI Inc. DC DC CONVERTER 12V 264W 0 Available: 0 ¥10,095.17333
-
Box Novum®, NEB-D Not For New Designs Intermediate Bus Converter, Digital 1 36V 75V 12V
-
-
-
22A 264W 2.25kV ITE (Commercial) Remote On/Off, OCP, OTP, OVP, UVLO -40°C ~ 125°C 95.2% Through Hole 15-DIP Module, 1/8 Brick 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm)
-
Enable, Active Low
-
-
Results per Page
Page 1/1

13:13:53 9/20/2021