JPY | USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Transistors - FETs, MOSFETs - Arrays

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
FET Type
Clear
FET Feature
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power - Max
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
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
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDMQ8403 Datasheet FDMQ8403 - ON Semiconductor FDMQ8403TR-ND FDMQ8403 ON Semiconductor MOSFET 4N-CH 100V 3.1A 12MLP 0 Available: 0 ¥181.80167 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
GreenBridge™ PowerTrench® Active 4 N-Channel (H-Bridge) Standard 100V 3.1A 110mOhm @ 3A, 10V 4V @ 250µA 5nC @ 10V 215pF @ 15V 1.9W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ8403 Datasheet FDMQ8403 - ON Semiconductor FDMQ8403CT-ND FDMQ8403 ON Semiconductor MOSFET 4N-CH 100V 3.1A 12MLP 4,899 - Immediate Available: 4,899 ¥338.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
GreenBridge™ PowerTrench® Active 4 N-Channel (H-Bridge) Standard 100V 3.1A 110mOhm @ 3A, 10V 4V @ 250µA 5nC @ 10V 215pF @ 15V 1.9W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ8403 Datasheet FDMQ8403 - ON Semiconductor FDMQ8403DKR-ND FDMQ8403 ON Semiconductor MOSFET 4N-CH 100V 3.1A 12MLP 4,899 - Immediate Available: 4,899 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
GreenBridge™ PowerTrench® Active 4 N-Channel (H-Bridge) Standard 100V 3.1A 110mOhm @ 3A, 10V 4V @ 250µA 5nC @ 10V 215pF @ 15V 1.9W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ86530L Datasheet FDMQ86530L - ON Semiconductor FDMQ86530LTR-ND FDMQ86530L ON Semiconductor MOSFET 4N-CH 60V 8A 12MLP 0 Available: 0
Standard Lead Time 52 Weeks
¥226.59100 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
GreenBridge™ PowerTrench® Active 4 N-Channel (H-Bridge) Logic Level Gate 60V 8A 17.5mOhm @ 8A, 10V 3V @ 250µA 33nC @ 10V 2295pF @ 30V 1.9W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ86530L Datasheet FDMQ86530L - ON Semiconductor FDMQ86530LCT-ND FDMQ86530L ON Semiconductor MOSFET 4N-CH 60V 8A 12MLP 0 Available: 0
Standard Lead Time 52 Weeks
¥378.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
GreenBridge™ PowerTrench® Active 4 N-Channel (H-Bridge) Logic Level Gate 60V 8A 17.5mOhm @ 8A, 10V 3V @ 250µA 33nC @ 10V 2295pF @ 30V 1.9W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ86530L Datasheet FDMQ86530L - ON Semiconductor FDMQ86530LDKR-ND FDMQ86530L ON Semiconductor MOSFET 4N-CH 60V 8A 12MLP 0 Available: 0
Standard Lead Time 52 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
GreenBridge™ PowerTrench® Active 4 N-Channel (H-Bridge) Logic Level Gate 60V 8A 17.5mOhm @ 8A, 10V 3V @ 250µA 33nC @ 10V 2295pF @ 30V 1.9W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ8203 Datasheet FDMQ8203 - ON Semiconductor FDMQ8203TR-ND FDMQ8203 ON Semiconductor MOSFET 2N/2P-CH 100V/80V 12-MLP 0 Available: 0 ¥107.71767 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
GreenBridge™ PowerTrench® Active 2 N and 2 P-Channel (H-Bridge) Logic Level Gate 100V, 80V 3.4A, 2.6A 110mOhm @ 3A, 10V 4V @ 250µA 5nC @ 10V 210pF @ 50V 2.5W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ8203 Datasheet FDMQ8203 - ON Semiconductor FDMQ8203CT-ND FDMQ8203 ON Semiconductor MOSFET 2N/2P-CH 100V/80V 12-MLP 0 Available: 0 ¥192.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
GreenBridge™ PowerTrench® Active 2 N and 2 P-Channel (H-Bridge) Logic Level Gate 100V, 80V 3.4A, 2.6A 110mOhm @ 3A, 10V 4V @ 250µA 5nC @ 10V 210pF @ 50V 2.5W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ8203 Datasheet FDMQ8203 - ON Semiconductor FDMQ8203DKR-ND FDMQ8203 ON Semiconductor MOSFET 2N/2P-CH 100V/80V 12-MLP 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
GreenBridge™ PowerTrench® Active 2 N and 2 P-Channel (H-Bridge) Logic Level Gate 100V, 80V 3.4A, 2.6A 110mOhm @ 3A, 10V 4V @ 250µA 5nC @ 10V 210pF @ 50V 2.5W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
Results per Page
Page 1/1

10:14:46 7/24/2021