JPY | USD
Product Index > Fans, Thermal Management > AC Fans

AC Fans

Results: 4
4 Remaining
Filter Options:
Voltage - Rated
Clear
Size / Dimension
Clear
Width
Clear
Static Pressure
Clear
Features
Clear
Power (Watts)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approval Agency Weight
   
OA280AN-22-1TB18 Datasheet OA280AN-22-1TB18 - Orion Fans 1053-1071-ND OA280AN-22-1TB18 FAN AXIAL 280X80MM BALL 230VAC 76 - Immediate Available: 76 ¥17,161.00000 1 Minimum: 1
-
OA280 Active 230VAC Square - 280mm L x 280mm H 80.00mm 1130.0 CFM (31.64m³/min) 0.780 in H2O (194.3 Pa) Ball Tubeaxial
-
70.0dB 158W 2700 RPM Terminal Block IP55 - Dust Protected, Water Resistant -40 ~ 140°F (-40 ~ 60°C) cURus, TUV
-
OA280AN-11-1TB18 Datasheet OA280AN-11-1TB18 - Orion Fans 1053-1070-ND OA280AN-11-1TB18 FAN AXIAL 280X80MM BALL 115VAC 70 - Immediate Available: 70 ¥17,161.00000 1 Minimum: 1
-
OA280 Active 115VAC Square - 280mm L x 280mm H 80.00mm 1130.0 CFM (31.64m³/min) 0.780 in H2O (194.3 Pa) Ball Tubeaxial
-
70.0dB 148W 2700 RPM Terminal Block IP55 - Dust Protected, Water Resistant -40 ~ 140°F (-40 ~ 60°C) cURus, TUV
-
OA280LFG111T Datasheet OA280LFG111T - Orion Fans 1053-1576-ND OA280LFG111T FAN AXIAL 323X141.5MM 115VAC 9 - Immediate Available: 9 ¥25,878.00000 1 Minimum: 1
-
OA280 Active 115VAC Square - 320mm L x 320mm H 141.5mm 1130.0 CFM (31.64m³/min) 0.650 in H2O (161.9 Pa) Ball Tubeaxial Kit 70.0dB 148W 2700 RPM Terminal Block IP55 - Dust Protected, Water Resistant -40 ~ 140°F (-40 ~ 60°C) cURus, TUV
-
OA280LFG221T Datasheet OA280LFG221T - Orion Fans 1053-1577-ND OA280LFG221T FAN AXIAL 323X141.5MM 230VAC 0 Available: 0
Standard Lead Time 16 Weeks
¥25,878.00000 2
Non-Stock
Minimum: 2
-
OA280 Active 230VAC Square - 323mm L x 323mm H 141.5mm 1130.0 CFM (31.64m³/min) 0.650 in H2O (161.9 Pa) Ball Tubeaxial Kit 70.0dB 158W 2700 RPM Terminal Block IP55 - Dust Protected, Water Resistant -40 ~ 140°F (-40 ~ 60°C) cURus, TUV
-
Results per Page
Page 1/1

16:06:49 5/29/2020