JPY | USD
Favorite

87622162 Time Counter (Hour Meter) None Required (Battery Included) Panel Mount
Price & Procurement
22 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 8,870.00000 ¥8,870
10 7,354.80000 ¥73,548
50 7,024.86000 ¥351,243

Submit a request for quotation on quantities greater than those displayed.

87622162

Datasheet
Digi-Key Part Number 966-1052-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 87622162
Copy  
Description COUNTER LCD 8 CHAR PANEL MOUNT
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Time Counter (Hour Meter) None Required (Battery Included) Panel Mount

Copy  
Documents & Media
Datasheets Counters and Ratemeters
Other Related Documents CTR24(L), CTR48(E) EC Declaration of Conformity
HTML Datasheet Counters and Ratemeters
Product Attributes
Type Description Select All
Categories
Manufacturer Crouzet
Series CTR24 2233
Part Status Active
Type Time Counter (Hour Meter)
Operating Mode Up
Count Rate -
Time Format 99999.9hrs, min, sec; 9999hrs59min59sec
Number of Characters Per Row 8
Display Type LCD - Black Characters
Display Characters - Height 0.314" (8.00mm)
Input Type No Voltage
Output Type -
Voltage - Supply None Required (Battery Included)
Reset External, Front Panel
Panel Cutout Dimensions Rectangular - 45.00mm x 22.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Operating Temperature -10°C ~ 60°C
Weight 0.111 lb (50.35 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

26546844

ADAPTER 50X25MM, CTR24, CLIP MOU

Crouzet

¥697.60000 Details
You May Also Be Interested In

87622161

COUNTER LCD 8 CHAR PANEL MOUNT

Crouzet

¥9,421.00000 Details
Additional Resources
Standard Package 1
Other Names 966-1052