Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 4
4 Remaining
Filter Options:
Type
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
U2Y003H Datasheet U2Y003H - TDK-Lambda Americas Inc 285-1872-ND U2Y003H TDK-Lambda Americas Inc AC/DC CONVERTER 12V 300W 2 - Immediate Available: 2 ¥46,046.00000 1 Minimum: 1 Bulk EFE300 (300W) Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
25A 300W ITE (Commercial) 4.3kV 90% 0°C ~ 70°C (With Derating) PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) CE
-
U2Y006L Datasheet U2Y006L - TDK-Lambda Americas Inc 285-1874-ND U2Y006L TDK-Lambda Americas Inc AC/DC CONVERTER 24V 300W 0 Available: 0
Standard Lead Time 31 Weeks
¥46,046.00000 1 Minimum: 1 Bulk EFE300 (300W) Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
12.5A 300W ITE (Commercial) 4.3kV 90% 0°C ~ 70°C (With Derating) PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) CE
-
U2Y002G Datasheet U2Y002G - TDK-Lambda Americas Inc 285-1871-ND U2Y002G TDK-Lambda Americas Inc AC/DC CONVERTER 12V 300W 0 Available: 0
Standard Lead Time 31 Weeks
¥39,005.00000 1
Non-Stock
Minimum: 1
Bulk EFE300 (300W) Active Open Frame 1 90 ~ 264 VAC 12V
-
-
-
25A 300W ITE (Commercial) 4.3kV 90% 0°C ~ 70°C (With Derating) PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) CE
-
U2Y005K Datasheet U2Y005K - TDK-Lambda Americas Inc 285-1873-ND U2Y005K TDK-Lambda Americas Inc AC/DC CONVERTER 24V 300W 0 Available: 0
Standard Lead Time 31 Weeks
¥39,005.00000 1
Non-Stock
Minimum: 1
Bulk EFE300 (300W) Active Open Frame 1 90 ~ 264 VAC 24V
-
-
-
12.5A 300W ITE (Commercial) 4.3kV 90% 0°C ~ 70°C (With Derating) PFC, Universal Input Chassis Mount 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) CE
-
Results per Page
Page 1/1

14:15:19 9/17/2021