Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 14
14 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Type
Clear
Unidirectional Channels
Clear
Voltage - Reverse Standoff (Typ)
Clear
Voltage - Breakdown (Min)
Clear
Voltage - Clamping (Max) @ Ipp
Clear
Current - Peak Pulse (10/1000µs)
Clear
Power - Peak Pulse
Clear
Power Line Protection
Clear
Applications
Clear
Capacitance @ Frequency
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
14 Remaining
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
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TCLAMP1202P.TGT Datasheet TCLAMP1202P.TGT - Semtech Corporation TCLAMP1202PTGTTR-ND TCLAMP1202P.TGT Semtech Corporation TVS DIODE 12VWM 25VC SLP2020P5 0 Available: 0
Standard Lead Time 22 Weeks
¥98.67930 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
12V (Max) 13.3V 25V 12A 300W Yes General Purpose 12pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 5-UDFN Exposed Pad SLP2020P5 (2x2)
TCLAMP1202P.TGT Datasheet TCLAMP1202P.TGT - Semtech Corporation TCLAMP1202PTGTCT-ND TCLAMP1202P.TGT Semtech Corporation TVS DIODE 12VWM 25VC SLP2020P5 10,595 - Immediate Available: 10,595 ¥214.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
12V (Max) 13.3V 25V 12A 300W Yes General Purpose 12pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 5-UDFN Exposed Pad SLP2020P5 (2x2)
TCLAMP1202P.TGT Datasheet TCLAMP1202P.TGT - Semtech Corporation TCLAMP1202PTGTDKR-ND TCLAMP1202P.TGT Semtech Corporation TVS DIODE 12VWM 25VC SLP2020P5 10,595 - Immediate Available: 10,595 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
12V (Max) 13.3V 25V 12A 300W Yes General Purpose 12pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 5-UDFN Exposed Pad SLP2020P5 (2x2)
TCLAMP0602N.TCT Datasheet TCLAMP0602N.TCT - Semtech Corporation TCLAMP0602NTR-ND TCLAMP0602N.TCT Semtech Corporation TVS DIODE 6VWM 29VC SLP2626P10 0 Available: 0
Standard Lead Time 22 Weeks
¥186.78567 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
6V (Max) 6.8V 29V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP0602N.TCT Datasheet TCLAMP0602N.TCT - Semtech Corporation TCLAMP0602NCT-ND TCLAMP0602N.TCT Semtech Corporation TVS DIODE 6VWM 29VC SLP2626P10 2,224 - Immediate Available: 2,224 ¥363.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
6V (Max) 6.8V 29V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP0602N.TCT Datasheet TCLAMP0602N.TCT - Semtech Corporation TCLAMP0602NDKR-ND TCLAMP0602N.TCT Semtech Corporation TVS DIODE 6VWM 29VC SLP2626P10 2,224 - Immediate Available: 2,224 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
6V (Max) 6.8V 29V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -55°C ~ 125°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP2502N.TCT Datasheet TCLAMP2502N.TCT - Semtech Corporation TCLAMP2502NTR-ND TCLAMP2502N.TCT Semtech Corporation TVS DIODE 2.5VWM 25VC SLP2626P10 0 Available: 0
Standard Lead Time 22 Weeks
¥232.60100 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
2.5V (Max)
-
25V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -40°C ~ 85°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP2502N.TCT Datasheet TCLAMP2502N.TCT - Semtech Corporation TCLAMP2502NCT-ND TCLAMP2502N.TCT Semtech Corporation TVS DIODE 2.5VWM 25VC SLP2626P10 1,616 - Immediate Available: 1,616 ¥452.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
2.5V (Max)
-
25V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -40°C ~ 85°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP2502N.TCT Datasheet TCLAMP2502N.TCT - Semtech Corporation TCLAMP2502NDKR-ND TCLAMP2502N.TCT Semtech Corporation TVS DIODE 2.5VWM 25VC SLP2626P10 1,616 - Immediate Available: 1,616 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
2.5V (Max)
-
25V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -40°C ~ 85°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP3302N.TCT Datasheet TCLAMP3302N.TCT - Semtech Corporation TCLAMP3302NTR-ND TCLAMP3302N.TCT Semtech Corporation TVS DIODE 3.3VWM 25VC SLP2626P10 0 Available: 0
Standard Lead Time 22 Weeks
¥218.50400 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
3.3V (Max)
-
25V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -40°C ~ 85°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP3302N.TCT Datasheet TCLAMP3302N.TCT - Semtech Corporation TCLAMP3302NCT-ND TCLAMP3302N.TCT Semtech Corporation TVS DIODE 3.3VWM 25VC SLP2626P10 0 Available: 0
Standard Lead Time 22 Weeks
¥424.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
3.3V (Max)
-
25V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -40°C ~ 85°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
TCLAMP3302N.TCT Datasheet TCLAMP3302N.TCT - Semtech Corporation TCLAMP3302NDKR-ND TCLAMP3302N.TCT Semtech Corporation TVS DIODE 3.3VWM 25VC SLP2626P10 0 Available: 0
Standard Lead Time 22 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TransClamp™ Active Steering (Rail to Rail) 2
-
3.3V (Max)
-
25V 95A (8/20µs) 2500W (2.5kW) Yes Ethernet, Telecom 25pF @ 1MHz -40°C ~ 85°C (TJ) Surface Mount 10-UFDFN Exposed Pad SLP2626P10 (2.6x2.6)
-
TCLAMP1201S.TCT - Semtech Corporation TCLAMP1201S.TCT-ND TCLAMP1201S.TCT Semtech Corporation TVS DIODE 12VWM 26.6VC SOT23-6 0 Available: 0 ¥47.03700
-
Tape & Reel (TR) TransClamp™ Not For New Designs Zener 2 1 12V (Max) 13.3V 26.6V 20A (8/20µs) 500W No General Purpose 8pF @ 1MHz -40°C ~ 85°C (TJ) Surface Mount SOT-23-6 SOT-23-6
TCLAMP1272S.TCT Datasheet TCLAMP1272S.TCT - Semtech Corporation TCLAMP1272S.TCT-ND TCLAMP1272S.TCT Semtech Corporation TVS DIODE 12VWM 30VC SOT23-6 0 Available: 0
Obsolete
-
Tape & Reel (TR) TransClamp™ Obsolete Steering (Rail to Rail) 4
-
12V (Max) 13.5V 30V 20A (8/20µs) 600W Yes General Purpose 5pF @ 1MHz -40°C ~ 85°C (TJ) Surface Mount SOT-23-6 SOT-23-6
Results per Page
Page 1/1

00:42:47 8/3/2021