JPY | USD
Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Terminals - PC Pin Receptacles, Socket Connectors

Results: 3
3 Remaining
Filter Options:
Contact Finish
Clear
Contact Finish Thickness
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Accepts Square Pin Size Pin Hole Diameter Mounting Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0390-0-15-01-08-27-10-0 Datasheet 0390-0-15-01-08-27-10-0 - Mill-Max Manufacturing Corp. ED5034-ND 0390-0-15-01-08-27-10-0 Mill-Max Manufacturing Corp. CONN PIN RCPT .084-.102 SOLDER 9,638 - Immediate Available: 9,638 ¥113.00000 1 Minimum: 1 Bulk 390 Active No Tail Solder 0.465" (11.81mm) 0.084" ~ 0.102" (2.13mm ~ 2.59mm)
-
0.122" (3.10mm) 0.144" (3.66mm) 0.188" (4.78mm)
-
0.415" (10.54mm) Beryllium Copper Gold 30.0µin (0.76µm)
0390-0-15-15-08-27-10-0 Datasheet 0390-0-15-15-08-27-10-0 - Mill-Max Manufacturing Corp. ED90092-ND 0390-0-15-15-08-27-10-0 Mill-Max Manufacturing Corp. CONN PIN RCPT .084-.102 SOLDER 27,742 - Immediate Available: 27,742 ¥165.00000 1 Minimum: 1 Bulk 390 Active No Tail Solder 0.465" (11.81mm) 0.084" ~ 0.102" (2.13mm ~ 2.59mm)
-
0.122" (3.10mm) 0.144" (3.66mm) 0.188" (4.78mm)
-
0.415" (10.54mm) Beryllium Copper Gold 30.0µin (0.76µm)
0390-0-15-01-08-01-10-0 Datasheet Photo Not Available 0390-015010801100-ND 0390-0-15-01-08-01-10-0 Mill-Max Manufacturing Corp. CONN PIN RCPT .084-.102 SOLDER 0 Available: 0
Standard Lead Time 5 Weeks
¥118.00600 1,000
Non-Stock
Minimum: 1,000
Bulk 390 Active No Tail Solder 0.465" (11.81mm) 0.084" ~ 0.102" (2.13mm ~ 2.59mm)
-
0.122" (3.10mm) 0.144" (3.66mm) 0.188" (4.78mm)
-
0.415" (10.54mm) Beryllium Copper Tin-Lead 200.0µin (5.08µm)
Results per Page
Page 1/1

04:59:50 7/24/2021