Product Index > Switches > Magnetic, Reed Switches

Magnetic, Reed Switches

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Operate Range
Clear
Release Range
Clear
Mounting Type
Clear
Termination Style
Clear
Length - Overall
Clear
Height Above Board
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
7 Remaining
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
Minimum Quantity Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
   
RI-02GP1015 Datasheet RI-02GP1015 - Comus International 1835-1005-ND RI-02GP1015 Comus International SWITCH REED SPST-NO 500MA 140V 0 Available: 0
Standard Lead Time 26 Weeks
¥60.00000 1 Minimum: 1 Bulk RI-02 Active Glass Body SPST-NO 10 ~ 15AT
-
500mA (AC/DC) 140V 200V 10W 0.3ms 0.07ms Through Hole Axial 1.811" (46.00mm) 0.071" Dia x 0.394" L (1.80mm x 10.00mm)
-
-55°C ~ 125°C 0.3pF 500mA (DC)
RI-02GP1520 Datasheet RI-02GP1520 - Comus International 1835-1006-ND RI-02GP1520 Comus International SWITCH REED SPST-NO 500MA 140V 0 Available: 0
Standard Lead Time 26 Weeks
¥60.00000 1 Minimum: 1 Bulk RI-02 Active Glass Body SPST-NO 15 ~ 20AT
-
500mA (AC/DC) 140V 200V 10W 0.3ms 0.07ms Through Hole Axial 1.811" (46.00mm) 0.071" Dia x 0.394" L (1.80mm x 10.00mm)
-
-55°C ~ 125°C 0.3pF 500mA (DC)
RI-02A Datasheet RI-02A - Comus International 306-1170-ND
RI-02A Comus International SWITCH REED SPST-NO 500MA 140V 0 Available: 0
Obsolete
-
Bulk RI-02 Obsolete Glass Body SPST-NO 7 ~ 21AT 3 ~ 16AT 500mA (AC/DC) 140V 200V 10W 0.3ms 0.07ms Through Hole Axial 1.811" (46.00mm) 0.071" Dia x 0.394" L (1.80mm x 10.00mm)
-
-55°C ~ 125°C 0.3pF 500mA (DC)
RI-02SMD-G1 Datasheet RI-02SMD-G1 - Comus International 306-1189-2-ND
RI-02SMD-G1 Comus International SWITCH REED SPST-NO 500MA 140V 0 Available: 0
Obsolete
-
Tape & Reel (TR) RI-02 Obsolete Glass Body SPST-NO 5 ~ 18AT 2 ~ 17AT 500mA (AC/DC) 140V 200V 10W 0.3ms 0.07ms Surface Mount Gull Wing 0.639" (16.23mm) 0.071" Dia x 0.394" L (1.80mm x 10.00mm) 0.087" (2.20mm) -55°C ~ 125°C 0.3pF 500mA (DC)
RI-02SMD-G1 Datasheet RI-02SMD-G1 - Comus International 306-1189-1-ND
RI-02SMD-G1 Comus International SWITCH REED SPST-NO 500MA 140V 0 Available: 0
Obsolete
-
Cut Tape (CT) RI-02 Obsolete Glass Body SPST-NO 5 ~ 18AT 2 ~ 17AT 500mA (AC/DC) 140V 200V 10W 0.3ms 0.07ms Surface Mount Gull Wing 0.639" (16.23mm) 0.071" Dia x 0.394" L (1.80mm x 10.00mm) 0.087" (2.20mm) -55°C ~ 125°C 0.3pF 500mA (DC)
RI-02SMD-G2 Datasheet RI-02SMD-G2 - Comus International 306-1190-2-ND
RI-02SMD-G2 Comus International SWITCH REED SPST-NO 500MA 140V 0 Available: 0
Obsolete
-
Tape & Reel (TR) RI-02 Obsolete Glass Body SPST-NO 5 ~ 18AT 2 ~ 17AT 500mA (AC/DC) 140V 200V 10W 0.3ms 0.07ms Surface Mount Gull Wing 0.770" (19.56mm) 0.071" Dia x 0.394" L (1.80mm x 10.00mm) 0.087" (2.20mm) -55°C ~ 125°C 0.3pF 500mA (DC)
RI-02SMD-G2 Datasheet RI-02SMD-G2 - Comus International 306-1190-1-ND
RI-02SMD-G2 Comus International SWITCH REED SPST-NO 500MA 140V 0 Available: 0
Obsolete
-
Cut Tape (CT) RI-02 Obsolete Glass Body SPST-NO 5 ~ 18AT 2 ~ 17AT 500mA (AC/DC) 140V 200V 10W 0.3ms 0.07ms Surface Mount Gull Wing 0.770" (19.56mm) 0.071" Dia x 0.394" L (1.80mm x 10.00mm) 0.087" (2.20mm) -55°C ~ 125°C 0.3pF 500mA (DC)
Results per Page
Page 1/1

05:04:21 9/23/2021