JPY | USD
Product Index > Connectors, Interconnects > Contacts, Spring Loaded (Pogo Pins), and Pressure

Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 4
4 Remaining
Filter Options:
Maximum Working Height
Clear
Recommended Working Height
Clear
Minimum Working Height
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Contact Type Mounting Type Maximum Working Height Recommended Working Height Minimum Working Height Pad Layout Dimension Operating Force - Initial Operating Force - Mid Compression Plunger Size Features Mating Cycles Contact Material Contact Finish Contact Finish Thickness
   
0914-0-15-20-77-14-11-0 Datasheet 0914-0-15-20-77-14-11-0 - Mill-Max Manufacturing Corp. ED8185-ND 0914-0-15-20-77-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 51,118 - Immediate Available: 51,118 ¥84.00000 1 Minimum: 1 Bulk 0914 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.274" (6.96mm) 0.229" (5.82mm) 0.184" (4.67mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0914-1-15-20-77-14-11-0 Datasheet 0914-1-15-20-77-14-11-0 - Mill-Max Manufacturing Corp. ED1397-ND 0914-1-15-20-77-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 15,328 - Immediate Available: 15,328 ¥91.00000 1 Minimum: 1 Bulk 0914 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.304" (7.72mm) 0.259" (6.58mm) 0.214" (5.43mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0914-2-15-20-77-14-11-0 Datasheet 0914-2-15-20-77-14-11-0 - Mill-Max Manufacturing Corp. ED1398-ND 0914-2-15-20-77-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 13,809 - Immediate Available: 13,809 ¥97.00000 1 Minimum: 1 Bulk 0914 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.334" (8.48mm) 0.289" (7.34mm) 0.244" (6.19mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
0914-3-15-20-77-14-11-0 Datasheet 0914-3-15-20-77-14-11-0 - Mill-Max Manufacturing Corp. ED1399-ND 0914-3-15-20-77-14-11-0 Mill-Max Manufacturing Corp. CONTACT SPRING LOADED T/H GOLD 12,692 - Immediate Available: 12,692 ¥102.00000 1 Minimum: 1 Bulk 0914 Active Sleeve & Plunger (Pogo Pins) Through Hole 0.364" (9.25mm) 0.319" (8.11mm) 0.274" (6.96mm) Circular - 0.072" (1.83mm) (TH) 25gf 60gf 0.042" (1.07mm) Dia
-
1000000 Copper Alloy Gold 20.0µin (0.51µm)
Results per Page
Page 1/1

21:08:56 7/31/2021