Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 5
5 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
KPSA1012 Datasheet KPSA1012 - TDK-Lambda Americas Inc 285-1750-ND KPSA1012 TDK-Lambda Americas Inc AC/DC CONVERTER 12V 10W 1,653 - Immediate Available: 1,653 ¥2,747.00000 1 Minimum: 1 Bulk KPSA (10W) Active Open Frame 1 85 ~ 264 VAC 12V
-
-
-
840mA 10W ITE (Commercial) Universal Input 0°C ~ 70°C (With Derating) 75% Through Hole 4-DIP Module 2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm) CE, CSA, EN, UL 60950-1
KPSA1015 Datasheet KPSA1015 - TDK-Lambda Americas Inc 285-1768-ND KPSA1015 TDK-Lambda Americas Inc AC/DC CONVERTER 15V 10W 173 - Immediate Available: 173 ¥2,747.00000 1 Minimum: 1 Bulk KPSA (10W) Active Open Frame 1 85 ~ 264 VAC 15V
-
-
-
670mA 10W ITE (Commercial) Universal Input 0°C ~ 70°C (With Derating) 75% Through Hole 4-DIP Module 2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm) CE, CSA, EN, UL 60950-1
KPSA105 Datasheet KPSA105 - TDK-Lambda Americas Inc 285-1769-ND KPSA105 TDK-Lambda Americas Inc AC/DC CONVERTER 5V 10W 47 - Immediate Available: 47 ¥2,747.00000 1 Minimum: 1 Bulk KPSA (10W) Active Open Frame 1 85 ~ 264 VAC 5V
-
-
-
2A 10W ITE (Commercial) Universal Input 0°C ~ 70°C (With Derating) 75% Through Hole 4-DIP Module 2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm) CE, CSA, EN, UL 60950-1
KPSA1024 Datasheet KPSA1024 - TDK-Lambda Americas Inc 285-1751-ND KPSA1024 TDK-Lambda Americas Inc AC/DC CONVERTER 24V 10W 7 - Factory Stock ¥2,747.00000 1 Minimum: 1 Bulk KPSA (10W) Active Open Frame 1 85 ~ 264 VAC 24V
-
-
-
420mA 10W ITE (Commercial) Universal Input 0°C ~ 70°C (With Derating) 75% Through Hole 4-DIP Module 2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm) CE, CSA, EN, UL 60950-1
KPSA103R3 Datasheet KPSA103R3 - TDK-Lambda Americas Inc KPSA103R3-ND KPSA103R3 TDK-Lambda Americas Inc AC/DC CONVERTER 3.3V 10W 0 Available: 0
Standard Lead Time 18 Weeks
¥2,747.00000 1
Non-Stock
Minimum: 1
Bulk KPSA (10W) Active Open Frame 1 85 ~ 264 VAC 3.3V
-
-
-
2.5A 10W ITE (Commercial) Universal Input 0°C ~ 70°C (With Derating) 75% Through Hole 4-DIP Module 2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm) CE, CSA, EN, UL 60950-1
Results per Page
Page 1/1

00:58:32 9/18/2021