Product Index > Transformers > Power Transformers

Power Transformers

Results: 74
74 Remaining
Filter Options:
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Secondary Winding(s)
Clear
Power - Max
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
74 Remaining

Series
Results per Page
Page 1/3
|< < 1 2 3 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
374BX Datasheet 374BX - Hammond Manufacturing HM5128-ND 374BX Hammond Manufacturing PWR XFMR LAMINATED 200VA CHAS MT 2 - Immediate Available: 2 ¥16,956.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 750V, 6.3V, 5V 201mA, 6A, 3A Dual, Multiple Taps Triple Yes 200VA Chassis Mount Wire Leads 95.25mm L x 101.60mm W 115.82mm 2000Vrms 8.5 lbs (3.9 kg)
369AX Datasheet 369AX - Hammond Manufacturing HM5076-ND 369AX Hammond Manufacturing PWR XFMR LAMINATED 40VA CHAS MT 8 - Immediate Available: 8 ¥9,041.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 250V, 6.3V 115mA, 2A Dual, Multiple Taps Dual Yes 40VA Chassis Mount Wire Leads 63.50mm L x 69.85mm W 77.72mm 2000Vrms 2.3 lbs (1 kg)
370X Datasheet 370X - Hammond Manufacturing HM5106-ND 370X Hammond Manufacturing PWR XFMR LAMINATED 41VA CHAS MT 4 - Immediate Available: 4 ¥10,000.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 480V, 6.3V, 5V 46mA, 1.5A, 2A Dual, Multiple Taps Four Yes 41VA Chassis Mount Wire Leads 69.85mm L x 63.50mm W 77.72mm 2000Vrms 2.2 lbs (997.9 g)
370BX Datasheet 370BX - Hammond Manufacturing HM5087-ND 370BX Hammond Manufacturing PWR XFMR LAMINATED 55VA CHAS MT 2 - Immediate Available: 2 ¥10,173.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 550V, 6.3V, 5V 58mA, 2A, 2A Dual, Multiple Taps Dual Yes 55VA Chassis Mount Wire Leads 63.50mm L x 76.20mm W 77.72mm 2000Vrms 2.9 lbs (1.3 kg)
370DAZ Datasheet 370DAZ - Hammond Manufacturing HM5093-ND 370DAZ Hammond Manufacturing PWR XFMR LAMINATED 76VA CHAS MT 3 - Immediate Available: 3 ¥11,268.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 520V, 6.3V 104mA, 3.5A Dual, Multiple Taps Four Yes 76VA Chassis Mount Wire Leads 71.37mm L x 57.15mm W 88.90mm 2000Vrms 2.7 lbs (1.2 kg)
370DX Datasheet 370DX - Hammond Manufacturing HM5094-ND 370DX Hammond Manufacturing PWR XFMR LAMINATED 86VA CHAS MT 7 - Immediate Available: 7 ¥11,409.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 550V, 6.3V, 5V 104mA, 3A, 2A Dual, Multiple Taps Four Yes 86VA Chassis Mount Wire Leads 84.07mm L x 71.37mm W 86.89mm 2000Vrms 2.7 lbs (1.2 kg)
370CAX Datasheet 370CAX - Hammond Manufacturing HM5088-ND 370CAX Hammond Manufacturing PWR XFMR LAMINATED 66VA CHAS MT 2 - Immediate Available: 2 ¥11,409.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 500V, 6.3V, 5V 81mA, 2.5A, 2A Dual, Multiple Taps Four Yes 66VA Chassis Mount Wire Leads 84.07mm L x 71.37mm W 86.89mm 2000Vrms 2.5 lbs (1.1 kg)
372BX Datasheet 372BX - Hammond Manufacturing HM5109-ND 372BX Hammond Manufacturing PWR XFMR LAMINATED 98VA CHAS MT 3 - Immediate Available: 3 ¥11,980.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 600V, 6.3V, 5V 115mA, 3A, 2A Dual, Multiple Taps Triple Yes 98VA Chassis Mount Wire Leads 79.50mm L x 88.90mm W 96.77mm 2000Vrms 3.5 lbs (1.6 kg)
372DX Datasheet 372DX - Hammond Manufacturing HM5110-ND 372DX Hammond Manufacturing PWR XFMR LAMINATED 127VA CHAS MT 3 - Immediate Available: 3 ¥13,241.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 600V, 6.3V, 5V 144mA, 4A, 3A Dual, Multiple Taps Four Yes 127VA Chassis Mount Wire Leads 95.25mm L x 79.50mm W 96.77mm 2000Vrms 4.6 lbs (2.1 kg)
370FX Datasheet 370FX - Hammond Manufacturing HM5098-ND 370FX Hammond Manufacturing PWR XFMR LAMINATED 141VA CHAS MT 2 - Immediate Available: 2 ¥13,565.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 550V, 6.3V, 5V 173mA, 5A, 3A Dual, Multiple Taps Triple Yes 141VA Chassis Mount Wire Leads 79.50mm L x 107.95mm W 96.77mm 2000Vrms 5.6 lbs (2.5 kg)
374AX Datasheet 374AX - Hammond Manufacturing HM5127-ND 374AX Hammond Manufacturing PWR XFMR LAMINATED 136VA CHAS MT 3 - Immediate Available: 3 ¥14,650.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 720V, 6.3V, 5V 138mA, 3.5A, 3A Dual, Multiple Taps Four Yes 136VA Chassis Mount Wire Leads 95.25mm L x 79.50mm W 96.77mm 2000Vrms 5.2 lbs (2.4 kg)
373X Datasheet 373X - Hammond Manufacturing HM5125-ND 373X Hammond Manufacturing PWR XFMR LAMINATED 125VA CHAS MT 3 - Immediate Available: 3 ¥14,804.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 700V, 6.3V, 5V 127mA, 4A, 2A Dual, Multiple Taps Triple Yes 125VA Chassis Mount Wire Leads 79.50mm L x 95.25mm W 96.77mm 2000Vrms 5.7 lbs (2.6 kg)
372FX Datasheet 372FX - Hammond Manufacturing HM2155-ND 372FX Hammond Manufacturing PWR XFMR LAMINATED 150VA CHAS MT 3 - Immediate Available: 3 ¥15,373.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 600V, 6.3V, 5V 173mA, 5A, 3A Dual, Multiple Taps Triple Yes 150VA Chassis Mount Wire Leads 79.50mm L x 107.95mm W 96.77mm 2000Vrms 5 lbs (2.3 kg)
373DX Datasheet 373DX - Hammond Manufacturing HM5119-ND 373DX Hammond Manufacturing PWR XFMR LAMINATED 101VA CHAS MT 2 - Immediate Available: 2 ¥15,775.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 700V, 6.3V, 5V 104mA, 3A, 2A Dual, Multiple Taps Four Yes 101VA Chassis Mount Wire Leads 87.27mm L x 79.38mm W 96.52mm 2000Vrms 4 lbs (1.8 kg)
369KX Datasheet 369KX - Hammond Manufacturing HM5085-ND 369KX Hammond Manufacturing PWR XFMR LAMINATED 188VA CHAS MT 2 - Immediate Available: 2 ¥16,317.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 450V, 6.3V, 5V 300mA, 6A, 3A Dual, Multiple Taps Four Yes 188VA Chassis Mount Wire Leads 106.32mm L x 79.38mm W 96.39mm 2000Vrms 2.3 lbs (1 kg)
370JX Datasheet 370JX - Hammond Manufacturing HM5102-ND 370JX Hammond Manufacturing PWR XFMR LAMINATED 133VA CHAS MT 2 - Immediate Available: 2 ¥16,822.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 500V, 6.3V, 5V 161mA, 6A, 3A Dual, Multiple Taps Four Yes 133VA Chassis Mount Wire Leads 106.32mm L x 79.38mm W 96.39mm 2000Vrms 2.3 lbs (1 kg)
370HX Datasheet 370HX - Hammond Manufacturing HM5100-ND 370HX Hammond Manufacturing PWR XFMR LAMINATED 180VA CHAS MT 3 - Immediate Available: 3 ¥17,181.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 550V, 6.3V, 5V 230mA, 6A, 3A Dual, Multiple Taps Triple Yes 180VA Chassis Mount Wire Leads 79.50mm L x 107.95mm W 96.77mm 2000Vrms 7.6 lbs (3.4 kg)
373CZ Datasheet 373CZ - Hammond Manufacturing HM5118-ND 373CZ Hammond Manufacturing PWR XFMR LAMINATED 159VA CHAS MT 2 - Immediate Available: 2 ¥18,405.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 650V, 6.3V, 5V 173mA, 5A, 3A Dual, Multiple Taps Four Yes 159VA Chassis Mount Wire Leads 79.38mm L x 63.50mm W 103.12mm 2000Vrms 5.7 lbs (2.6 kg)
378CX Datasheet 378CX - Hammond Manufacturing HM5134-ND 378CX Hammond Manufacturing PWR XFMR LAMINATED 465VA CHAS MT 3 - Immediate Available: 3 ¥21,521.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 800V, 6.3V 534mA, 6A Dual, Multiple Taps Dual Yes 465VA Chassis Mount Wire Leads 111.25mm L x 152.40mm W 139.70mm 2000Vrms 20 lbs (9.1 kg)
370MX Datasheet 370MX - Hammond Manufacturing HM5105-ND 370MX Hammond Manufacturing PWR XFMR LAMINATED 403VA CHAS MT 2 - Immediate Available: 2 ¥21,694.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 550V, 6.3V, 5V 575mA, 9A, 6A Dual, Multiple Taps Four Yes 403VA Chassis Mount Wire Leads 129.44mm L x 111.13mm W 134.62mm 2000Vrms 2.3 lbs (1 kg)
382X Datasheet 382X - Hammond Manufacturing HM5138-ND 382X Hammond Manufacturing PWR XFMR LAMINATED 283VA CHAS MT 2 - Immediate Available: 2 ¥22,087.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 1000V, 6.3V, 5V 230mA, 6A, 3A Dual, Multiple Taps Four Yes 283VA Chassis Mount Wire Leads 125.37mm L x 96.25mm W 115.90mm 2000Vrms 11 lbs (5 kg)
373FX Datasheet 373FX - Hammond Manufacturing HM5122-ND 373FX Hammond Manufacturing PWR XFMR LAMINATED 386VA CHAS MT 2 - Immediate Available: 2 ¥23,087.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 650V, 6.3V, 5V 460mA, 9A, 6A Dual, Multiple Taps Four Yes 386VA Chassis Mount Wire Leads 129.44mm L x 111.13mm W 134.62mm 2000Vrms 13 lbs (5.9 kg)
372KX Datasheet 372KX - Hammond Manufacturing HM5114-ND 372KX Hammond Manufacturing PWR XFMR LAMINATED 432VA CHAS MT 2 - Immediate Available: 2 ¥23,668.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 600V, 6.3V, 5V 575mA, 9A, 6A Dual, Multiple Taps Four Yes 432VA Chassis Mount Wire Leads 142.14mm L x 111.13mm W 134.62mm 2000Vrms 17 lbs (7.7 kg)
372LX Datasheet 372LX - Hammond Manufacturing HM5115-ND 372LX Hammond Manufacturing PWR XFMR LAMINATED 520VA CHAS MT 2 - Immediate Available: 2 ¥26,314.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 600V, 6.3V, 5V 690mA, 12A, 6A Dual, Multiple Taps Four Yes 520VA Chassis Mount Wire Leads 142.14mm L x 111.13mm W 134.62mm 2000Vrms 21 lbs (9.5 kg)
369AXP Datasheet 369AXP - Hammond Manufacturing HM5077-ND 369AXP Hammond Manufacturing PWR XFMR LAMINATED 40VA CHAS MT 2 - Immediate Available: 2 ¥29,069.00000 1 Minimum: 1 Bulk 300 Active Laminated Core 100V, 110V, 120V, 200V, 220V, 240V 250V, 6.3V 115mA, 2A Dual, Multiple Taps Triple Yes 40VA Chassis Mount Wire Leads 69.85mm L x 63.50mm W 77.72mm 2000Vrms 2.3 lbs (1 kg)
Results per Page
Page 1/3
|< < 1 2 3 >|

03:33:24 8/3/2021