124E 7kCT, 15k Impedance Primary Ohms 135k, 33.8k/33.8k Impedance Secondary Ohms 1:2.97, 1:5.94 Audio Transformer 150Hz ~ 15kHz Chassis Mount
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 6,240.00000 ¥6,240
10 6,032.30000 ¥60,323
25 5,616.24000 ¥140,406
50 5,200.24000 ¥260,012

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number HM2512-ND
Copy  
Manufacturer

Hammond Manufacturing

Copy  
Manufacturer Part Number 124E
Copy  
Description TRANS AUDIO 15KCT/33.8K/135K IMP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

7kCT, 15k Impedance Primary Ohms 135k, 33.8k/33.8k Impedance Secondary Ohms 1:2.97, 1:5.94 Audio Transformer 150Hz ~ 15kHz Chassis Mount

Copy  
Customer Reference
Documents & Media
Datasheets 124E DataSheet
124 Series Spec.
Environmental Information Hammond REACH219
HTML Datasheet 124 Series Spec.
124E DataSheet
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series 124
Packaging Bulk 
Part Status Active
Turns Ratio - Primary:Secondary 1:2.97, 1:5.94
Impedance - Primary (Ohms) 7kCT, 15k
Impedance - Secondary (Ohms) 135k, 33.8k/33.8k
DC Resistance (DCR) - Primary 373Ohm, 355Ohm
DC Resistance (DCR) - Secondary 1.63kOhm, 2.25kOhm
Transformer Type Tube Driver and Speaker Matching
Frequency Range 150Hz ~ 15kHz
Frequency Response ±1dB
Voltage - Isolation 500Vrms
Insertion Loss -
Return Loss -
Power Level 5W
Operating Temperature -
Approval Agency -
Mounting Type Chassis Mount
Size / Dimension 2.880" L x 1.740" W (73.15mm x 44.20mm)
Height - Seated (Max) 2.370" (60.20mm)
Termination Style Wire Leads
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 124E-ND
HM2512