JPY | USD
ABPSM-ULN-A 1.8VDC, 2.5VDC, 3.3VDC, 5VDC Output Bench (AC to DC) Power Supply No Display 200mA, 200mA, 200mA, 200mA Output Features Ultra Low Noise
Product Overview
Digi-Key Part Number 535-10307-ND
Copy   535-10307-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABPSM-ULN-A

Copy   ABPSM-ULN-A
Description PWR SUPPLY MODULE 4CH LOW NOISE
Copy   PWR SUPPLY MODULE 4CH LOW NOISE
Detailed Description

1.8VDC, 2.5VDC, 3.3VDC, 5VDC Output Bench (AC to DC) Power Supply No Display 200mA, 200mA, 200mA, 200mA Output Features Ultra Low Noise

Copy   1.8VDC, 2.5VDC, 3.3VDC, 5VDC Output Bench (AC to DC) Power Supply No Display 200mA, 200mA, 200mA, 200mA Output  Features Ultra Low Noise
Documents & Media
Datasheets ABPSM-ULN-A Datasheet
Environmental Information Abracon RoHS2 Cert
Featured Product ABPSM-ULN-A Ultra Low Noise Power Supply Module
PCN Obsolescence/ EOL ABPSM-ULN-A 12/Oct/2018
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series -
Part Status Obsolete
Type Bench (AC to DC)
Voltage - Supply 100 ~ 240VAC
Voltage - Output 1.8VDC, 2.5VDC, 3.3VDC, 5VDC
Current - Output 200mA, 200mA, 200mA, 200mA
Display Type No Display
Number of Characters -
Number of Outputs 4
Size / Dimension 3.500" L x 1.500" W x 0.630" H (88.90mm x 38.10mm x 16.00mm)
Features Ultra Low Noise
Power (Watts) -
Accuracy - Voltmeter; Ammeter -
Voltage Regulation - Line -
Voltage Regulation - Load 5mV
Current Regulation - Line -
Current Regulation - Load 1mA ~ 200mA
Ripple -
Weight -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-10307
ABPSMULNA

23:26:38 9/16/2019