JPY | USD
Product Index > Switches > Magnetic, Reed Switches

Magnetic, Reed Switches

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Circuit Operate Range Release Range Current - Switching Voltage - Switching AC Voltage - Switching DC Power - Rated Operate Time Release Time Mounting Type Termination Style Length - Overall Size - Body Height Above Board Operating Temperature Capacitance Current - Carry
   
MK31-B-3 Datasheet MK31-B-3 - Standex-Meder Electronics 374-MK31-B-3TR-ND MK31-B-3 REED SENSOR, 1 FORM A, SPST-NO, 2,000 - Immediate Available: 2,000 ¥157.71350 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
MK31 Active Molded Body SPST-NO 10 ~ 15AT
-
300mA (AC/DC) 30V 30V 3W 0.2ms 0.15ms Surface Mount J Lead 0.272" (6.91mm) 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) 0.077" (1.95mm) -40°C ~ 115°C 0.1pF 500mA (AC/DC)
MK31-B-3 Datasheet MK31-B-3 - Standex-Meder Electronics 374-MK31-B-3CT-ND MK31-B-3 REED SENSOR, 1 FORM A, SPST-NO, 3,958 - Immediate Available: 3,958 ¥263.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MK31 Active Molded Body SPST-NO 10 ~ 15AT
-
300mA (AC/DC) 30V 30V 3W 0.2ms 0.15ms Surface Mount J Lead 0.272" (6.91mm) 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) 0.077" (1.95mm) -40°C ~ 115°C 0.1pF 500mA (AC/DC)
MK31-B-3 Datasheet MK31-B-3 - Standex-Meder Electronics 374-MK31-B-3DKR-ND MK31-B-3 REED SENSOR, 1 FORM A, SPST-NO, 3,958 - Immediate Available: 3,958 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MK31 Active Molded Body SPST-NO 10 ~ 15AT
-
300mA (AC/DC) 30V 30V 3W 0.2ms 0.15ms Surface Mount J Lead 0.272" (6.91mm) 0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm) 0.077" (1.95mm) -40°C ~ 115°C 0.1pF 500mA (AC/DC)
Results per Page
Page 1/1

08:57:50 10/29/2020