JPY | USD
Product Index > RF/IF and RFID > RF Transceiver Modules and Modems

RF Transceiver Modules and Modems

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Protocol
Clear
Modulation
Clear
Frequency
Clear
Data Rate
Clear
Power - Output
Clear
Sensitivity
Clear
Serial Interfaces
Clear
Antenna Type
Clear
Memory Size
Clear
Voltage - Supply
Clear
Current - Receiving
Clear
Current - Transmitting
Clear
Operating Temperature
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Utilized IC / Part Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
BP3595 Datasheet BP3595 - Rohm Semiconductor BP3595-ND BP3595 RF TXRX MODULE WIFI CHIP ANT 107 - Immediate Available: 107 ¥4,649.00000 1 Minimum: 1 Bulk
-
Active WiFi 802.11b/g/n
-
2.4GHz 72.2Mbps 15dBm
-
SDIO, UART, USB Integrated, Chip
-
-
3.3V 200mA 300mA Surface Mount -40°C ~ 85°C Module
-
Photo Not Available 846-BP35C0TR-ND
BP35C0 RX TXRX MOD WI-SUN WIFI SMD 3,200 - Immediate Available: 3,200 ¥3,534.19000 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
-
Active WiFi
-
GFSK 920MHz 100Kbps 13.6dBm -103dBm UART Antenna Not Included
-
-
2.6V ~ 3.6V 25mA 45mA Surface Mount -30°C ~ 85°C 28-SMD Module
-
Photo Not Available 846-BP35C0CT-ND
BP35C0 RX TXRX MOD WI-SUN WIFI SMD 3,995 - Immediate Available: 3,995 ¥5,029.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active WiFi
-
GFSK 920MHz 100Kbps 13.6dBm -103dBm UART Antenna Not Included
-
-
2.6V ~ 3.6V 25mA 45mA Surface Mount -30°C ~ 85°C 28-SMD Module
-
Photo Not Available 846-BP35C0DKR-ND
BP35C0 RX TXRX MOD WI-SUN WIFI SMD 3,995 - Immediate Available: 3,995 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active WiFi
-
GFSK 920MHz 100Kbps 13.6dBm -103dBm UART Antenna Not Included
-
-
2.6V ~ 3.6V 25mA 45mA Surface Mount -30°C ~ 85°C 28-SMD Module
BP3599 Datasheet BP3599 - Rohm Semiconductor BP3599-ND BP3599 RF TXRX MODULE WIFI CHIP ANT 23 - Immediate Available: 23 ¥8,322.00000 1 Minimum: 1 Bulk
-
Active WiFi 802.11b/g/n
-
2.4GHz 72.2Mbps 15dBm
-
UART Integrated, Chip
-
4MB Flash 3.3V 200mA 300mA Surface Mount -40°C ~ 85°C Module
Results per Page
Page 1/1

18:52:47 11/25/2020