JPY | USD
Product Index > Relays > Power Relays, Over 2 Amps

Power Relays, Over 2 Amps

Results: 8
8 Remaining
Filter Options:
Coil Voltage
Clear
Coil Current
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
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
Minimum Quantity Packaging Series Part Status Mounting Type Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Coil Current Coil Type Features Termination Style Seal Rating Coil Insulation Must Operate Voltage Must Release Voltage Operate Time Release Time Operating Temperature Contact Material Relay Type
   
PA1A-24V Datasheet PA1A-24V - Panasonic Electric Works 255-1737-5-ND
PA1A-24V Panasonic Electric Works RELAY GEN PURPOSE SPST 5A 24V 0 Available: 0
Obsolete
-
Tube PA Obsolete Through Hole 24VDC SPST-NO (1 Form A) 5A 250VAC, 110VDC - Max 7.5mA Non Latching
-
PC Pin Sealed - Fully
-
16.8 VDC 1.2 VDC 10ms 5ms -40°C ~ 70°C Silver Nickel (AgNi) General Purpose
PA1A-5V Datasheet PA1A-5V - Panasonic Electric Works 255-1738-5-ND
PA1A-5V Panasonic Electric Works RELAY GENERAL PURPOSE SPST 5A 5V 0 Available: 0
Obsolete
-
Tube PA Obsolete Through Hole 5VDC SPST-NO (1 Form A) 5A 250VAC, 110VDC - Max 24mA Non Latching
-
PC Pin Sealed - Fully
-
3.5 VDC 0.25 VDC 10ms 5ms -40°C ~ 70°C Silver Nickel (AgNi) General Purpose
PA1A-12V Datasheet PA1A-12V - Panasonic Electric Works 255-1886-ND
PA1A-12V Panasonic Electric Works RELAY GEN PURPOSE SPST 5A 12V 0 Available: 0
Obsolete
-
Tube PA Obsolete Through Hole 12VDC SPST-NO (1 Form A) 5A 250VAC, 110VDC - Max 10mA Non Latching
-
PC Pin Sealed - Fully
-
8.4 VDC 0.6 VDC 10ms 5ms -40°C ~ 70°C Silver Nickel (AgNi) General Purpose
PA1A-12V-Y1 Datasheet PA1A-12V-Y1 - Panasonic Electric Works 255-3448-ND
PA1A-12V-Y1 Panasonic Electric Works RELAY GEN PURPOSE SPST 5A 12V 0 Available: 0
Obsolete
-
Tube PA Obsolete Through Hole 12VDC SPST-NO (1 Form A) 5A 250VAC, 110VDC - Max 10mA Non Latching
-
PC Pin Sealed - Fully
-
8.4 VDC 0.6 VDC 10ms 5ms -40°C ~ 70°C Silver Nickel (AgNi) General Purpose
PA1A-18V Datasheet PA1A-18V - Panasonic Electric Works 255-3984-5-ND
PA1A-18V Panasonic Electric Works RELAY GEN PURPOSE SPST 5A 18V 0 Available: 0
Obsolete
-
Tube PA Obsolete Through Hole 18VDC SPST-NO (1 Form A) 5A 250VAC, 110VDC - Max 6.7mA Non Latching
-
PC Pin Sealed - Fully
-
12.6 VDC 0.9 VDC 10ms 5ms -40°C ~ 70°C Silver Nickel (AgNi) General Purpose
PA1A-5V-Y1 Datasheet PA1A-5V-Y1 - Panasonic Electric Works PA1A-5V-Y1-ND
PA1A-5V-Y1 Panasonic Electric Works RELAY GENERAL PURPOSE SPST 5A 5V 0 Available: 0
Obsolete
-
Tube PA Obsolete Through Hole 5VDC SPST-NO (1 Form A) 5A 250VAC, 110VDC - Max 24mA Non Latching
-
PC Pin Sealed - Fully
-
3.5 VDC 0.25 VDC 10ms 5ms -40°C ~ 70°C Silver Nickel (AgNi) General Purpose
PA1A-6V Datasheet PA1A-6V - Panasonic Electric Works 255-3983-5-ND
PA1A-6V Panasonic Electric Works RELAY GENERAL PURPOSE SPST 5A 6V 0 Available: 0
Obsolete
-
Tube PA Obsolete Through Hole 6VDC SPST-NO (1 Form A) 5A 250VAC, 110VDC - Max 20mA Non Latching
-
PC Pin Sealed - Fully
-
4.2 VDC 0.3 VDC 10ms 5ms -40°C ~ 70°C Silver Nickel (AgNi) General Purpose
PA1A-9V Datasheet PA1A-9V - Panasonic Electric Works 255-2050-ND
PA1A-9V Panasonic Electric Works RELAY GENERAL PURPOSE SPST 5A 9V 0 Available: 0
Obsolete
-
Tube PA Obsolete Through Hole 9VDC SPST-NO (1 Form A) 5A 250VAC, 110VDC - Max 13.3mA Non Latching
-
PC Pin Sealed - Fully
-
6.3 VDC 0.45 VDC 10ms 5ms -40°C ~ 70°C Silver Nickel (AgNi) General Purpose
Results per Page
Page 1/1

11:50:35 6/13/2021