Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,065.00000 ¥2,065
5 2,035.80000 ¥10,179
10 2,006.20000 ¥20,062
25 1,888.20000 ¥47,205
50 1,829.18000 ¥91,459
100 1,770.18000 ¥177,018
250 1,711.17200 ¥427,793
500 1,652.16400 ¥826,082

Submit a request for quotation on quantities greater than those displayed.

RAC02-12SE/277/W

Datasheet
Digi-Key Part Number 945-2283-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number RAC02-12SE/277/W
Copy  
Description AC/DC CONVERTER 12V 2W
Copy  
Detailed Description

Enclosed AC DC Converters 1 Output 12V 167mA 85 ~ 305 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets RAC02-SE/277/W Series Datasheet
Environmental Information RoHS Cert
Featured Product IoT Power Supply Converters
HTML Datasheet RAC02-SE/277/W Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series POWERLINE RAC02-SE/277/W (2W)
Packaging Box 
Part Status Not For New Designs
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 167mA
Power (Watts) 2W
Applications Household Appliances, ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 73%
Operating Temperature -40°C ~ 85°C (With Derating)
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)
Approval Agency CE, cURus
Minimum Load Required Yes
Base Part Number RAC02-12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 30
Other Names 20001014
945-2283
RAC0212SE277W