Product Index > Power Supplies - External/Internal (Off-Board) > Industrial, DIN Rail Power Supplies

Industrial, DIN Rail Power Supplies

Results: 8
8 Remaining
Filter Options:
Input Type
Clear
AC Voltage - Input
Clear
DC Voltage - Input (Min)
Clear
DC Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Applications
Clear
Efficiency
Clear
Operating Temperature
Clear
Features
Clear
Size / Dimension
Clear
Approval Agency
Clear
Standard Number
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Input Type Number of Outputs AC Voltage - Input DC Voltage - Input (Min) DC Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Voltage - Output 5 Voltage - Output 6 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Efficiency Operating Temperature Features Size / Dimension Approval Agency Standard Number
   
-
859-802 - WAGO Corporation 2946-859-802-ND 859-802 WAGO Corporation DC/DC CONVERTER; 24 VDC INPUT VO 3 - Immediate Available: 3 ¥13,536.00000 1 Minimum: 1 Bulk
-
Active DC 1
-
15V 30V 10V
-
-
-
-
-
500mA
-
-
Industrial 85% -25°C ~ 55°C Adjustable Output 3.58" L x 0.24" W x 2.21" H (91.0mm x 6.0mm x 56.0mm) CE, UL 508
-
787-1002 - WAGO Corporation 2946-787-1002-ND 787-1002 WAGO Corporation AC/DC CONVERTER 24V 31W 8 - Immediate Available: 8 ¥10,206.00000 1 Minimum: 1 Bulk
-
Active AC or DC 1 85 ~ 264 VAC 120V 373V 24V
-
-
-
-
-
1.3A 31W 4.242kV Industrial, ITE (Commercial) 82% -25°C ~ 60°C (With Derating) Adjustable Output, IP20, PFC, Universal Input 2.32" L x 2.13" W x 3.50" H (59.0mm x 54.0mm x 89.0mm) cURus, UL 60950-1; UL 508
-
787-1632 - WAGO Corporation 2946-787-1632-ND 787-1632 WAGO Corporation AC/DC CONVERTER 24V 240W 17 - Immediate Available: 17 ¥29,972.00000 1 Minimum: 1 Bulk
-
Active AC or DC 1 85 ~ 264 VAC 120V 372V 24V
-
-
-
-
-
10A 240W 4.242kV Industrial, ITE (Commercial) 91% -25°C ~ 70°C (With Derating) Adjustable Output, IP20, PFC, Universal Input 6.77" L x 2.17" W x 5.00" H (172.0mm x 55.0mm x 127.0mm) cURus, UL 60950-1; UL 508
-
Photo Not Available 2946-859-801-ND 859-801 WAGO Corporation DC/DC CONVERTER; 24 VDC INPUT VO 0 Available: 0
Standard Lead Time 2 Weeks
¥9,661.00000 1 Minimum: 1 Bulk
-
Active DC 1
-
10V 30V 5V
-
-
-
-
-
500mA
-
-
Industrial 70% 0°C ~ 40°C Adjustable Output 3.58" L x 0.24" W x 2.21" H (91.0mm x 6.0mm x 56.0mm) CE, UL 508
787-1702 Datasheet Photo Not Available 2946-787-1702-ND 787-1702 WAGO Corporation SWITCHED-MODE POWER SUPPLY; ECO; 4 - Immediate Available: 4 ¥5,302.00000 1 Minimum: 1 Bulk
-
Active AC or DC 1 100 ~ 240 VAC 125V 375V 24V
-
-
-
-
-
1.25A 30W
-
Household Appliances, Industrial, ITE (Commercial) 87% -20°C ~ 60°C (With Derating) Adjustable Output 3.90" L x 1.18" W x 3.54" H (99.0mm x 30.0mm x 90.0mm) cURus, UL 60335-1; 60950-1; 62368-1; UL 508
787-1712 Datasheet Photo Not Available 2946-787-1712-ND 787-1712 WAGO Corporation SWITCHED-MODE POWER SUPPLY; ECO; 0 Available: 0
Standard Lead Time 2 Weeks
¥5,932.00000 1 Minimum: 1 Bulk
-
Active AC or DC 1 90 ~ 264 VAC 125V 375V 24V
-
-
-
-
-
2.5A 60W 4.242kV Household Appliances, Industrial, ITE (Commercial) 88% -20°C ~ 60°C (With Derating) Adjustable Output, IP20, PFC, Universal Input 3.90" L x 1.58" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) cURus, UL 60335-1; 60950-1; UL 508
-
787-1722 - WAGO Corporation 2946-787-1722-ND 787-1722 WAGO Corporation AC/DC CONVERTER 24V 120W 5 - Immediate Available: 5 ¥8,549.00000 1 Minimum: 1 Bulk
-
Active AC or DC 1 90 ~ 264 VAC 125V 375V 24V
-
-
-
-
-
5A 120W 4.242kV Industrial, ITE (Commercial) 88% -20°C ~ 60°C (With Derating) Adjustable Output, IP20, PFC, Universal Input 3.90" L x 2.36" W x 5.12" H (99.0mm x 60.0mm x 130.0mm) cURus, UL 60950-1; UL 508
-
787-740 - WAGO Corporation 2946-787-740-ND 787-740 WAGO Corporation AC/DC CONVERTER 24V 240W 1 - Immediate Available: 1 ¥37,077.00000 1 Minimum: 1 Bulk
-
Active AC or DC 1 360 ~ 575 VAC 500V 650V 24V
-
-
-
-
-
10A 240W 4.242kV Industrial, ITE (Commercial) 89% -25°C ~ 70°C (With Derating) Adjustable Output, IP20, PFC, Universal Input 5.12" L x 2.56" W x 5.12" H (130.0mm x 65.0mm x 130.0mm) cURus, UL 60950-1; UL 508
Results per Page
Page 1/1

06:42:14 9/25/2021