Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 2
2 Remaining
Filter Options:
Region Utilized
Clear
Input Type
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Output Connector
Clear
Input Connector
Clear
Size / Dimension
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
76000934 Datasheet 76000934 - Digi 602-1950-ND 76000934 Digi AC/DC WALL MOUNT ADAPTER 5V 15W 435 - Immediate Available: 435 ¥3,312.00000 1 Minimum: 1 Bulk
-
Active
-
Wall Mount (Class II) Fixed Blade 100 ~ 240 VAC 5V 3A 15W
-
-
-
-
0°C ~ 40°C
-
60" (1.52m)
-
2.76" L x 2.17" W x 1.77" H (70.0mm x 55.0mm x 45.0mm)
-
-
76000965 Datasheet 76000965 - Digi 602-1883-ND 76000965 Digi AC/DC WALL MOUNT ADAPTER 5V 30W 223 - Immediate Available: 223 ¥8,612.00000 1 Minimum: 1 Bulk
-
Active International Wall Mount (Class II) Multi-Blade (Included) 100 ~ 240 VAC 5V 6A 30W
-
-
-
-
0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 60" (1.52m) Multi-Blade (Included) 4.65" L x 2.13" W x 1.46" H (118.0mm x 54.0mm x 37.0mm) CE, cUL, UL
-
Results per Page
Page 1/1

10:24:25 9/22/2021