Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 10
10 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
RAC10-05SB-E-ST Datasheet RAC10-05SB-E-ST - Recom Power RAC10-05SB-E-ST-ND RAC10-05SB-E-ST Recom Power AC/DC CONVERTER 5V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 5V
-
-
-
-
10W ITE (Commercial) 3kV 72% -40°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
RAC10-05SB-ST Datasheet RAC10-05SB-ST - Recom Power RAC10-05SB-ST-ND RAC10-05SB-ST Recom Power AC/DC CONVERTER 5V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 5V
-
-
-
2A 10W ITE (Commercial) 3kV 79% -25°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
RAC10-12SB-E-ST Datasheet RAC10-12SB-E-ST - Recom Power RAC10-12SB-E-ST-ND RAC10-12SB-E-ST Recom Power AC/DC CONVERTER 12V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 12V
-
-
-
-
10W ITE (Commercial) 3kV 82% -40°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
RAC10-12SB-ST Datasheet RAC10-12SB-ST - Recom Power RAC10-12SB-ST-ND RAC10-12SB-ST Recom Power AC/DC CONVERTER 12V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 12V
-
-
-
833mA 10W ITE (Commercial) 3kV 82% -25°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
RAC10-15SB-E-ST Datasheet RAC10-15SB-E-ST - Recom Power RAC10-15SB-E-ST-ND RAC10-15SB-E-ST Recom Power AC/DC CONVERTER 15V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 15V
-
-
-
-
10W ITE (Commercial) 3kV 78% -40°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
RAC10-15SB-ST Datasheet RAC10-15SB-ST - Recom Power RAC10-15SB-ST-ND RAC10-15SB-ST Recom Power AC/DC CONVERTER 15V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 15V
-
-
-
667mA 10W ITE (Commercial) 3kV 78% -25°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
RAC10-24SB-E-ST Datasheet RAC10-24SB-E-ST - Recom Power RAC10-24SB-E-ST-ND RAC10-24SB-E-ST Recom Power AC/DC CONVERTER 24V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 24V
-
-
-
417mA 10W ITE (Commercial) 3kV 80% -40°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
RAC10-24SB-ST Datasheet RAC10-24SB-ST - Recom Power RAC10-24SB-ST-ND RAC10-24SB-ST Recom Power AC/DC CONVERTER 24V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 24V
-
-
-
417mA 10W ITE (Commercial) 3kV 80% -25°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
RAC10-3.3SB-E-ST Datasheet RAC10-3.3SB-E-ST - Recom Power RAC10-3.3SB-E-ST-ND RAC10-3.3SB-E-ST Recom Power AC/DC CONVERTER 3.3V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 3.3V
-
-
-
2.5A 10W ITE (Commercial) 3kV 74% -40°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
RAC10-3.3SB-ST Datasheet RAC10-3.3SB-ST - Recom Power RAC10-3.3SB-ST-ND RAC10-3.3SB-ST Recom Power AC/DC CONVERTER 3.3V 10W 0 Available: 0
Obsolete
-
Box POWERLINE RAC10-B (10W) Obsolete Enclosed 1 90 ~ 264 VAC 3.3V
-
-
-
2.5A 10W ITE (Commercial) 3kV 74% -25°C ~ 70°C (With Derating) DC Input Capable, Universal Input Chassis Mount 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) CE, cURus
-
Results per Page
Page 1/1

15:41:30 9/21/2021