Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 4
4 Remaining
Filter Options:
Series
Clear
Voltage - Input
Clear
Applications
Clear
Features
Clear
Operating Temperature
Clear
Efficiency
Clear
Size / Dimension
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
RAC02-12SGB Datasheet RAC02-12SGB - Recom Power 945-3050-ND RAC02-12SGB Recom Power AC/DC CONVERTER 12V 2W 83 - Immediate Available: 83 ¥910.00000 1 Minimum: 1 Tube POWERLINE RAC02-GB (2W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
167mA 2W ITE (Commercial) Universal Input -25°C ~ 70°C (With Derating) 72% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) CE, cURus, FCC
-
RAC02-12SC Datasheet RAC02-12SC - Recom Power 945-1402-5-ND RAC02-12SC Recom Power AC/DC CONVERTER 12V 2W 0 Available: 0
Standard Lead Time 52 Weeks
¥1,755.00000 1 Minimum: 1 Tube POWERLINE RAC02-C (2W) Active Enclosed 1 80 ~ 264 VAC 12V
-
-
-
167mA 2W ITE (Commercial) SCP -25°C ~ 85°C (With Derating) 74% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) CE, EN, UL
-
RAC02-12SE/277 Datasheet RAC02-12SE/277 - Recom Power 945-2279-5-ND RAC02-12SE/277 Recom Power AC/DC CONVERTER 12V 2W 0 Available: 0
Standard Lead Time 52 Weeks
¥2,042.00000 1 Minimum: 1 Tube POWERLINE RAC02-SE/277 (2W) Active Enclosed 1 85 ~ 305 VAC 12V
-
-
-
167mA 2W Household Appliances, ITE (Commercial) Universal Input -40°C ~ 85°C (With Derating) 73% Through Hole 4-DIP Module 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) CE, cURus 60335-1; 60950-1
RAC02-12SGA Datasheet RAC02-12SGA - Recom Power 945-3048-ND RAC02-12SGA Recom Power AC/DC CONVERTER 12V 2W 15 - Immediate Available: 15 ¥910.00000 1 Minimum: 1 Tube POWERLINE RAC02-GA (2W) Active Enclosed 1 85 ~ 264 VAC 12V
-
-
-
167mA 2W Household Appliances, ITE (Commercial) Universal Input -25°C ~ 70°C (With Derating) 72% Through Hole 4-DIP Module 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) CE, cURus
-
Results per Page
Page 1/1

18:01:09 9/18/2021