Photo Not Available
115-0545 5k Ohm 1 Gang Linear Potentiometer None 1 Kierros Wirewound 2W PC Pins
Non-Stock

115-0545

Digi-Key Part Number 115-0545-ND
Copy  
Manufacturer

CTS Electrocomponents

Copy  
Manufacturer Part Number 115-0545
Copy  
Description POT 5K OHM 2W WIREWOUND LINEAR
Copy  
Detailed Description

5k Ohm 1 Gang Linear Potentiometer None 1 Kierros Wirewound 2W PC Pins

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 115
Packaging Bulk 
Part Status Obsolete
Resistance (Ohms) 5k
Tolerance ±20%
Power (Watts) 2W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Top Adjustment
Temperature Coefficient -
Rotation 270°
Resistive Material Wirewound
Termination Style PC Pins
Actuator Type Slotted
Actuator Length -
Actuator Diameter 0.250" (6.35mm)
Bushing Thread -
Mounting Type -
Size - Body Round - 0.781" Dia x 0.385" L (19.84mm x 9.78mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

MPKES90B14

KNOB FLUTED W/SKIRT 0.250" PLAST

APEM Inc.

¥261.00000 Details

420041B14

KNOB KNURLED 0.250" METAL

APEM Inc.

¥366.00000 Details

JD-75-4-5

KNOB KNURLED 0.250" METAL

Kilo International

¥1,065.00000 Details

420063A14

KNOB KNURLED 0.250" METAL

APEM Inc.

¥415.00000 Details

OEJL-63-4-5

KNOB KNURLED 0.250" METAL

Kilo International

¥921.00000 Details

OEJL-50-4-5

KNOB KNURLED 0.250" METAL

Kilo International

¥896.00000 Details
Additional Resources
Standard Package 1
Other Names 77817
77817-ND
Q1016360A