Photo Not Available
WP130WCP/2EYW Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Leads
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
5,000 54.53560 ¥272,678

Submit a request for quotation on quantities greater than those displayed.

WP130WCP/2EYW

Datasheet
Digi-Key Part Number WP130WCP/2EYW-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number WP130WCP/2EYW
Copy  
Description LED RED/YELLOW DIFF T-1 T/H R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Leads

Copy  
Customer Reference
Documents & Media
Datasheets WP130WCP/2EYW
Environmental Information Kingbright RoHS3
Mfg CAD Models WP130WCP/x.sldprt
WP130WCP/x.igs
WP130WCP/x.stp
PCN Packaging Label Change 01/Oct/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Bulk 
Part Status Active
Color Red, Yellow
Configuration Common Cathode
Lens Color White
Lens Transparency Diffused
Millicandela Rating 24mcd Red, 20mcd Yellow
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 2V Red, 2.1V Yellow
Current - Test 20mA Red, 20mA Yellow
Viewing Angle 60°
Mounting Type Through Hole, Right Angle
Wavelength - Dominant 617nm Red, 588nm Yellow
Wavelength - Peak 627nm Red, 590nm Yellow
Features -
Package / Case Radial - 3 Leads
Supplier Device Package T-1
Size / Dimension 9.02mm L x 7.00mm W
Height (Max) 9.65mm
Base Part Number WP130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WP130WCP/2EGW

LED IND 3MM BI-LVL RD/GN WH DIFF

Kingbright

¥179.00000 Details
Additional Resources
Standard Package 250