JPY | USD
Product Index > Isolators > Isolators - Gate Drivers

Isolators - Gate Drivers

Results: 151
151 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Number of Channels
Clear
Voltage - Isolation
Clear
Common Mode Transient Immunity (Min)
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Voltage - Output Supply
Clear
Package / Case
Clear
Supplier Device Package
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
151 Remaining

Si827
Results per Page
Page 7/7
|< 3 4 5 6 7 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approval Agency
   
SI8274GB4D-IM Datasheet SI8274GB4D-IM - Silicon Labs 336-3551-5-ND
SI8274GB4D-IM DGTL ISO 2.5KV GATE DRIVER 14LGA 0 Available: 0
Obsolete
-
Tube
Alternate Packaging
Automotive, AEC-Q100 Obsolete Capacitive Coupling 2 2500Vrms 200kV/µs 105ns, 75ns 47ns 10.5ns, 13.3ns 1.8A, 4A 4A
-
-
4.2V ~ 30V -40°C ~ 125°C Surface Mount 14-VFLGA 14-LGA (5x5) CQC, CSA, UR, VDE
Results per Page
Page 7/7
|< 3 4 5 6 7 > >|

19:18:10 4/1/2020