JPY | USD

Product Index > Isolators > Digital Isolators

Results: 97
97 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Voltage - Isolation
Clear
Common Mode Transient Immunity (Min)
Clear
Data Rate
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Voltage - Supply
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
97 Remaining

SI871
Results per Page
Page 1/4
|< < 1 2 3 4 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI8710AC-B-ISR Datasheet SI8710AC-B-ISR - Silicon Labs 336-5164-2-ND SI8710AC-B-ISR DGTL ISO 3.75KV GEN PURP 8SOIC 2,500 - Immediate Available: 2,500 ¥93.02160 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AC-B-ISR Datasheet SI8710AC-B-ISR - Silicon Labs 336-5164-1-ND SI8710AC-B-ISR DGTL ISO 3.75KV GEN PURP 8SOIC 4,088 - Immediate Available: 4,088 ¥107.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AC-B-ISR Datasheet SI8710AC-B-ISR - Silicon Labs 336-5164-6-ND SI8710AC-B-ISR DGTL ISO 3.75KV GEN PURP 8SOIC 4,088 - Immediate Available: 4,088 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AC-B-IS Datasheet SI8710AC-B-IS - Silicon Labs 336-2386-ND
SI8710AC-B-IS DGTL ISO 3.75KV GEN PURP 8SOIC 1,917 - Immediate Available: 1,917 ¥107.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710BC-B-IS Datasheet SI8710BC-B-IS - Silicon Labs 336-2374-ND
SI8710BC-B-IS DGTL ISO 3.75KV GEN PURP 8SOIC 1,216 - Immediate Available: 1,216 ¥116.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AD-B-ISR Datasheet SI8710AD-B-ISR - Silicon Labs 336-4211-2-ND
SI8710AD-B-ISR DGTL ISO 5KV 1CH GEN PURP 6DIPGW 3,000 - Immediate Available: 3,000 ¥130.81200 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8710AD-B-ISR Datasheet SI8710AD-B-ISR - Silicon Labs 336-4211-1-ND
SI8710AD-B-ISR DGTL ISO 5KV 1CH GEN PURP 6DIPGW 3,756 - Immediate Available: 3,756 ¥152.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8710AD-B-ISR Datasheet SI8710AD-B-ISR - Silicon Labs 336-4211-6-ND
SI8710AD-B-ISR DGTL ISO 5KV 1CH GEN PURP 6DIPGW 3,756 - Immediate Available: 3,756 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8710AD-B-IS Datasheet SI8710AD-B-IS - Silicon Labs 336-2361-ND
SI8710AD-B-IS DGTL ISO 5KV 1CH GEN PURP 6DIPGW 5,809 - Immediate Available: 5,809 ¥152.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8712AC-B-IS Datasheet SI8712AC-B-IS - Silicon Labs 336-2383-ND
SI8712AC-B-IS DGTL ISO 3.75KV GEN PURP 8SOIC 1,381 - Immediate Available: 1,381 ¥107.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8712BC-B-IS Datasheet SI8712BC-B-IS - Silicon Labs 336-2370-ND
SI8712BC-B-IS DGTL ISO 3.75KV GEN PURP 8SOIC 3,632 - Immediate Available: 3,632 ¥116.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8712AC-B-ISR Datasheet SI8712AC-B-ISR - Silicon Labs 336-4951-2-ND
SI8712AC-B-ISR DGTL ISO 3.75KV GEN PURP 8SOIC 2,500 - Immediate Available: 2,500 ¥93.02160 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8712AC-B-ISR Datasheet SI8712AC-B-ISR - Silicon Labs 336-4951-1-ND
SI8712AC-B-ISR DGTL ISO 3.75KV GEN PURP 8SOIC 2,672 - Immediate Available: 2,672 ¥107.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8712AC-B-ISR Datasheet SI8712AC-B-ISR - Silicon Labs 336-4951-6-ND
SI8712AC-B-ISR DGTL ISO 3.75KV GEN PURP 8SOIC 2,672 - Immediate Available: 2,672 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710CD-B-ISR Datasheet SI8710CD-B-ISR - Silicon Labs 336-4789-2-ND
SI8710CD-B-ISR DGTL ISO 5KV 1CH GEN PURP 6DIPGW 1,000 - Immediate Available: 1,000 ¥116.27700 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 1Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8710CD-B-ISR Datasheet SI8710CD-B-ISR - Silicon Labs 336-4789-1-ND
SI8710CD-B-ISR DGTL ISO 5KV 1CH GEN PURP 6DIPGW 1,224 - Immediate Available: 1,224 ¥135.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 1Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8710CD-B-ISR Datasheet SI8710CD-B-ISR - Silicon Labs 336-4789-6-ND
SI8710CD-B-ISR DGTL ISO 5KV 1CH GEN PURP 6DIPGW 1,224 - Immediate Available: 1,224 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 1Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8710CC-B-IS Datasheet SI8710CC-B-IS - Silicon Labs 336-2381-ND
SI8710CC-B-IS DGTL ISO 3.75KV GEN PURP 8SOIC 352 - Immediate Available: 352 ¥92.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 1Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8711CC-B-IS Datasheet SI8711CC-B-IS - Silicon Labs 336-2385-ND
SI8711CC-B-IS DGTL ISO 3.75KV GEN PURP 8SOIC 105 - Immediate Available: 105 ¥92.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 1Mbps 60ns, 60ns 20ns 15ns, 15ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8711AC-B-IS Datasheet SI8711AC-B-IS - Silicon Labs 336-2357-ND
SI8711AC-B-IS DGTL ISO 3.75KV GEN PURP 8SOIC 288 - Immediate Available: 288 ¥107.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8712CC-B-IS Datasheet SI8712CC-B-IS - Silicon Labs 336-2380-ND
SI8712CC-B-IS DGTL ISO 3.75KV GEN PURP 8SOIC 56 - Immediate Available: 56 ¥92.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 1Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710CC-B-IP Datasheet SI8710CC-B-IP - Silicon Labs 336-2359-ND
SI8710CC-B-IP DGTL ISO 3.75KV GEN PURP 8DIPGW 687 - Immediate Available: 687 ¥116.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 1Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
SI8716BC-A-IS Datasheet SI8716BC-A-IS - Silicon Labs 336-3030-ND
SI8716BC-A-IS DGTL ISO 3.75KV GEN PURP 8SOIC 192 - Immediate Available: 192 ¥116.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 15Mbps 50ns, 50ns 25ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8717BC-A-IS Datasheet SI8717BC-A-IS - Silicon Labs 336-3032-ND
SI8717BC-A-IS DGTL ISO 3.75KV GEN PURP 8SOIC 44 - Immediate Available: 44 ¥116.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 15Mbps 50ns, 50ns 25ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8715BC-A-IP Datasheet SI8715BC-A-IP - Silicon Labs 336-3026-ND
SI8715BC-A-IP DGTL ISO 3.75KV GEN PURP 8DIPGW 77 - Immediate Available: 77 ¥142.00000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 15Mbps 50ns, 50ns 25ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing
Results per Page
Page 1/4
|< < 1 2 3 4 >|

18:16:44 1/23/2020