Product Index > Isolators > Optoisolators - Triac, SCR Output

Optoisolators - Triac, SCR Output

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Output Type Zero Crossing Circuit Number of Channels Voltage - Isolation Voltage - Off State Static dV/dt (Min) Current - LED Trigger (Ift) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) Turn On Time Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package Approval Agency
   
TLP748J(TP1,F) Datasheet TLP748J(TP1,F) - Toshiba Semiconductor and Storage TLP748JTP1FTR-ND TLP748J(TP1,F) Toshiba Semiconductor and Storage OPTOISOLATOR 4KV SCR 6SMD 6,000 - Immediate Available: 6,000 ¥74.20467 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
-
Active SCR No 1 4000Vrms 600V 5V/µs 10mA 150mA 1mA 15µs 1.15V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD BSI, SEMKO, UR
TLP748J(TP1,F) Datasheet TLP748J(TP1,F) - Toshiba Semiconductor and Storage TLP748JTP1FCT-ND TLP748J(TP1,F) Toshiba Semiconductor and Storage OPTOISOLATOR 4KV SCR 6SMD 6,891 - Immediate Available: 6,891 ¥207.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active SCR No 1 4000Vrms 600V 5V/µs 10mA 150mA 1mA 15µs 1.15V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD BSI, SEMKO, UR
TLP748J(TP1,F) Datasheet TLP748J(TP1,F) - Toshiba Semiconductor and Storage TLP748JTP1FDKR-ND TLP748J(TP1,F) Toshiba Semiconductor and Storage OPTOISOLATOR 4KV SCR 6SMD 6,891 - Immediate Available: 6,891 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active SCR No 1 4000Vrms 600V 5V/µs 10mA 150mA 1mA 15µs 1.15V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD BSI, SEMKO, UR
TLP748J(D4,F) Datasheet TLP748J(D4,F) - Toshiba Semiconductor and Storage TLP748JD4F-ND TLP748J(D4,F) Toshiba Semiconductor and Storage OPTOISOLATOR 4KV SCR 6DIP 623 - Immediate Available: 623 ¥212.00000 1 Minimum: 1 Tube
-
Active SCR No 1 4000Vrms 600V 5V/µs 10mA 150mA 1mA 15µs 1.15V 50mA -40°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP BSI, SEMKO, UR, VDE
TLP748J(F) Datasheet TLP748J(F) - Toshiba Semiconductor and Storage TLP748JF-ND TLP748J(F) Toshiba Semiconductor and Storage OPTOISOLATOR 4KV SCR 6DIP 0 Available: 0
Standard Lead Time 16 Weeks
¥207.00000 1 Minimum: 1 Tube
-
Active SCR No 1 4000Vrms 600V 5V/µs 10mA 150mA 1mA 15µs 1.15V 50mA -40°C ~ 100°C Through Hole 6-DIP (0.400", 10.16mm) 6-DIP BSI, SEMKO, UR
Results per Page
Page 1/1

15:34:48 9/23/2021