Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

PMIC - Voltage Regulators - Linear

Results: 16
16 Remaining
Filter Options:
Voltage - Output (Min/Fixed)
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)
Clear
PSRR
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
16 Remaining
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
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AAT3215IGV-2.6-T1 Datasheet AAT3215IGV-2.6-T1 - Skyworks Solutions Inc. AAT3215IGV-2.6-T1-ND AAT3215IGV-2.6-T1 Skyworks Solutions Inc. IC REG LINEAR 2.6V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 2.6V
-
0.25V @ 150mA 150mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3215IGV-2.85-T1 Datasheet AAT3215IGV-2.85-T1 - Skyworks Solutions Inc. AAT3215IGV-2.85-T1-ND AAT3215IGV-2.85-T1 Skyworks Solutions Inc. IC REG LIN 2.85V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 2.85V
-
0.25V @ 150mA 150mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3215IGV-2.8-T1 Datasheet AAT3215IGV-2.8-T1 - Skyworks Solutions Inc. AAT3215IGV-2.8-T1-ND AAT3215IGV-2.8-T1 Skyworks Solutions Inc. IC REG LINEAR 2.8V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 2.8V
-
0.25V @ 150mA 150mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3215IGV-3.0-T1 Datasheet AAT3215IGV-3.0-T1 - Skyworks Solutions Inc. AAT3215IGV-3.0-T1-ND AAT3215IGV-3.0-T1 Skyworks Solutions Inc. IC REG LINEAR 3V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 3V
-
0.25V @ 150mA 150mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3215IGV-3.1-T1 Datasheet AAT3215IGV-3.1-T1 - Skyworks Solutions Inc. AAT3215IGV-3.1-T1-ND AAT3215IGV-3.1-T1 Skyworks Solutions Inc. IC REG LINEAR 3.1V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 3.1V
-
0.25V @ 150mA 150mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3215IGV-3.3-T1 Datasheet AAT3215IGV-3.3-T1 - Skyworks Solutions Inc. AAT3215IGV-3.3-T1-ND AAT3215IGV-3.3-T1 Skyworks Solutions Inc. IC REG LINEAR 3.3V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 3.3V
-
0.25V @ 150mA 150mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3215IGV-3.6-T1 Datasheet AAT3215IGV-3.6-T1 - Skyworks Solutions Inc. AAT3215IGV-3.6-T1-ND AAT3215IGV-3.6-T1 Skyworks Solutions Inc. IC REG LINEAR 3.6V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 3.6V
-
0.25V @ 150mA 150mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3216IGV-1.2-T1 Datasheet AAT3216IGV-1.2-T1 - Skyworks Solutions Inc. AAT3216IGV-1.2-T1-ND AAT3216IGV-1.2-T1 Skyworks Solutions Inc. IC REG LINEAR 1.2V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 1.2V
-
0.3V @ 150mA 150mA 125µA
-
65dB ~ 42dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3218IGV-2.85-T1 Datasheet AAT3218IGV-2.85-T1 - Skyworks Solutions Inc. AAT3218IGV-2.85-T1-ND AAT3218IGV-2.85-T1 Skyworks Solutions Inc. IC REG LIN 2.85V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 2.85V
-
0.3V @ 150mA 150mA 125µA
-
67dB ~ 45dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3218IGV-3.0-T1 Datasheet AAT3218IGV-3.0-T1 - Skyworks Solutions Inc. AAT3218IGV-3.0-T1-ND AAT3218IGV-3.0-T1 Skyworks Solutions Inc. IC REG LINEAR 3V 150MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 3V
-
0.3V @ 150mA 150mA 125µA
-
67dB ~ 45dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3236IGV-2.5-T1 Datasheet AAT3236IGV-2.5-T1 - Skyworks Solutions Inc. AAT3236IGV-2.5-T1-ND AAT3236IGV-2.5-T1 Skyworks Solutions Inc. IC REG LINEAR 2.5V 300MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 2.5V
-
0.5V @ 300mA 300mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3236IGV-3.3-000 Datasheet AAT3236IGV-3.3-000 - Skyworks Solutions Inc. AAT3236IGV-3.3-000-ND AAT3236IGV-3.3-000 Skyworks Solutions Inc. IC REG LINEAR 3.3V 300MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 3.3V
-
0.5V @ 300mA 300mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3236IGV-3.3-T1 Datasheet AAT3236IGV-3.3-T1 - Skyworks Solutions Inc. AAT3236IGV-3.3-T1-ND AAT3236IGV-3.3-T1 Skyworks Solutions Inc. IC REG LINEAR 3.3V 300MA SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 3.3V
-
0.5V @ 300mA 300mA 150µA
-
70dB ~ 47dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
AAT3238IGU-1.2-T1 Datasheet AAT3238IGU-1.2-T1 - Skyworks Solutions Inc. AAT3238IGU-1.2-T1-ND AAT3238IGU-1.2-T1 Skyworks Solutions Inc. IC REG LINEAR 1.2V 300MA SOT23-6 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 1.2V
-
0.6V @ 300mA 300mA 125µA
-
67dB ~ 45dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SOT-23-6 SOT-23-6
AAT3238IGU-1.5-T1 Datasheet AAT3238IGU-1.5-T1 - Skyworks Solutions Inc. AAT3238IGU-1.5-T1-ND AAT3238IGU-1.5-T1 Skyworks Solutions Inc. IC REG LINEAR 1.5V 300MA SOT23-6 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 1.5V
-
0.6V @ 300mA 300mA 125µA
-
67dB ~ 45dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SOT-23-6 SOT-23-6
AAT3238IGU-1.8-000 Datasheet AAT3238IGU-1.8-000 - Skyworks Solutions Inc. AAT3238IGU-1.8-000-ND AAT3238IGU-1.8-000 Skyworks Solutions Inc. IC REG LINEAR 1.8V 300MA SOT23-6 0 Available: 0
Obsolete
-
Tape & Reel (TR) microPOWER™ Obsolete Positive Fixed 1 5.5V 1.8V
-
0.6V @ 300mA 300mA 125µA
-
67dB ~ 45dB (1kHz ~ 1MHz) Enable Over Temperature, Short Circuit -40°C ~ 85°C (TA) Surface Mount SOT-23-6 SOT-23-6
Results per Page
Page 1/1

18:44:06 9/18/2021