Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 6
6 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Current - Output
Clear
Frequency - Switching
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MPM54304GMN-0003 Datasheet MPM54304GMN-0003 - Monolithic Power Systems Inc. 1589-MPM54304GMN-0003-ND
MPM54304GMN-0003 Monolithic Power Systems Inc. IC REG BUCK ADJ QUAD 33LGA 100 - Immediate Available: 100 ¥1,269.00000 1 Minimum: 1 Tray MPM Active Step-Down Positive Buck Adjustable 4 4V 16V 0.55V 5.4V 3A, 3A, 2A, 2A 500kHz ~ 1.6MHz Yes -40°C ~ 125°C (TJ) Surface Mount 33-PowerFLGA Module 33-LGA (7x7)
MPM54304GMN-0000 Datasheet MPM54304GMN-0000 - Monolithic Power Systems Inc. 1589-MPM54304GMN-0000-ND MPM54304GMN-0000 Monolithic Power Systems Inc. IC REG BUCK ADJ 2A/3A QUAD 33LGA 0 Available: 0
Standard Lead Time 52 Weeks
¥1,269.00000 1 Minimum: 1 Tray MPM Active Step-Down Positive Buck Adjustable 4 4V 16V 0.55V 5.4V 2A, 3A 500kHz ~ 1.6MHz Yes -40°C ~ 125°C (TJ) Surface Mount 33-PowerFLGA Module 33-LGA (7x7)
MPM54304GMN-0002 Datasheet MPM54304GMN-0002 - Monolithic Power Systems Inc. 1589-MPM54304GMN-0002-ND
MPM54304GMN-0002 Monolithic Power Systems Inc. IC REG BUCK ADJ QUAD 33LGA 0 Available: 0
Standard Lead Time 52 Weeks
¥1,269.00000 1 Minimum: 1 Tray MPM Active Step-Down Positive Buck Adjustable 4 4V 16V 0.55V 5.4V 3A, 3A, 2A, 2A 500kHz ~ 1.6MHz Yes -40°C ~ 125°C (TJ) Surface Mount 33-PowerFLGA Module 33-LGA (7x7)
MPM54304GMN-0001 Datasheet MPM54304GMN-0001 - Monolithic Power Systems Inc. 1589-MPM54304GMN-0001-ND
MPM54304GMN-0001 Monolithic Power Systems Inc. IC REG BUCK ADJ QUAD 33LGA 0 Available: 0
Standard Lead Time 52 Weeks
¥1,269.00000 1 Minimum: 1 Tray MPM Active Step-Down Positive Buck Adjustable 4 4V 16V 0.55V 5.4V 3A, 3A, 2A, 2A 500kHz ~ 1.6MHz Yes -40°C ~ 125°C (TJ) Surface Mount 33-PowerFLGA Module 33-LGA (7x7)
MPM54304GMN-0004 Datasheet MPM54304GMN-0004 - Monolithic Power Systems Inc. 1589-MPM54304GMN-0004-ND
MPM54304GMN-0004 Monolithic Power Systems Inc. IC REG BUCK ADJ QUAD 33LGA 0 Available: 0
Standard Lead Time 52 Weeks
¥1,269.00000 1 Minimum: 1 Tray MPM Active Step-Down Positive Buck Adjustable 4 4V 16V 0.55V 5.4V 3A, 3A, 2A, 2A 500kHz ~ 1.6MHz Yes -40°C ~ 125°C (TJ) Surface Mount 33-PowerFLGA Module 33-LGA (7x7)
MPM54504GBS-T Datasheet Photo Not Available 1589-MPM54504GBS-T-ND MPM54504GBS-T Monolithic Power Systems Inc. 16V, QUAD DC/DC POWER MODULE WIT 0 Available: 0
Standard Lead Time 52 Weeks
¥2,051.00000 1 Minimum: 1 Tray MPM Active Step-Down Positive Buck Adjustable 4 3V 16V 0.6V 5.5V 5A, 5A, 5A, 5A 1MHz Yes -40°C ~ 125°C (TJ) Surface Mount 69-BBGA Module 69-BGA (9x15)
Results per Page
Page 1/1

08:16:56 9/28/2021