JPY | USD

Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 642
642 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Logic Type
Clear
Number of Circuits
Clear
Number of Inputs
Clear
Features
Clear
Voltage - Supply
Clear
Current - Quiescent (Max)
Clear
Current - Output High, Low
Clear
Logic Level - Low
Clear
Logic Level - High
Clear
Max Propagation Delay @ V, Max CL
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
642 Remaining

Manufacturer
Results per Page
Page 1/26
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
HCF40106YM013TR Datasheet HCF40106YM013TR - STMicroelectronics 497-14369-2-ND HCF40106YM013TR IC INVERTER SCHMITT 6CH 14SO 10,000 - Immediate Available: 10,000 ¥13.76040 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, 4000 Active Inverter 6 6 Schmitt Trigger 3V ~ 20V 20µA 6.8mA, 6.8mA 0.9V ~ 4V 3.6V ~ 10.8V 120ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
HCF40106YM013TR Datasheet HCF40106YM013TR - STMicroelectronics 497-14369-1-ND HCF40106YM013TR IC INVERTER SCHMITT 6CH 14SO 11,730 - Immediate Available: 11,730 ¥50.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, 4000 Active Inverter 6 6 Schmitt Trigger 3V ~ 20V 20µA 6.8mA, 6.8mA 0.9V ~ 4V 3.6V ~ 10.8V 120ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
HCF40106YM013TR Datasheet HCF40106YM013TR - STMicroelectronics 497-14369-6-ND HCF40106YM013TR IC INVERTER SCHMITT 6CH 14SO 11,730 - Immediate Available: 11,730 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100, 4000 Active Inverter 6 6 Schmitt Trigger 3V ~ 20V 20µA 6.8mA, 6.8mA 0.9V ~ 4V 3.6V ~ 10.8V 120ns @ 15V, 50pF -55°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
M74HC14YTTR Datasheet M74HC14YTTR - STMicroelectronics 497-14387-2-ND M74HC14YTTR IC INVERTER SCHMITT 6CH 14TSSOP 15,000 - Immediate Available: 15,000 ¥17.41480 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Inverter 6 6 Schmitt Trigger 2V ~ 6V 1µA 5.2mA, 5.2mA 0.3V ~ 1.5V 1.5V ~ 4.2V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
M74HC14YTTR Datasheet M74HC14YTTR - STMicroelectronics 497-14387-1-ND M74HC14YTTR IC INVERTER SCHMITT 6CH 14TSSOP 15,936 - Immediate Available: 15,936 ¥51.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Inverter 6 6 Schmitt Trigger 2V ~ 6V 1µA 5.2mA, 5.2mA 0.3V ~ 1.5V 1.5V ~ 4.2V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
M74HC14YTTR Datasheet M74HC14YTTR - STMicroelectronics 497-14387-6-ND M74HC14YTTR IC INVERTER SCHMITT 6CH 14TSSOP 15,936 - Immediate Available: 15,936 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Inverter 6 6 Schmitt Trigger 2V ~ 6V 1µA 5.2mA, 5.2mA 0.3V ~ 1.5V 1.5V ~ 4.2V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
M74HC14YRM13TR Datasheet M74HC14YRM13TR - STMicroelectronics 497-14386-2-ND M74HC14YRM13TR IC INVERTER SCHMITT 6CH 14SO 17,500 - Immediate Available: 17,500 ¥19.21040 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Inverter 6 6 Schmitt Trigger 2V ~ 6V 1µA 5.2mA, 5.2mA 0.3V ~ 1.5V 1.5V ~ 4.2V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
M74HC14YRM13TR Datasheet M74HC14YRM13TR - STMicroelectronics 497-14386-1-ND M74HC14YRM13TR IC INVERTER SCHMITT 6CH 14SO 19,062 - Immediate Available: 19,062 ¥56.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Inverter 6 6 Schmitt Trigger 2V ~ 6V 1µA 5.2mA, 5.2mA 0.3V ~ 1.5V 1.5V ~ 4.2V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
M74HC14YRM13TR Datasheet M74HC14YRM13TR - STMicroelectronics 497-14386-6-ND M74HC14YRM13TR IC INVERTER SCHMITT 6CH 14SO 19,062 - Immediate Available: 19,062 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Inverter 6 6 Schmitt Trigger 2V ~ 6V 1µA 5.2mA, 5.2mA 0.3V ~ 1.5V 1.5V ~ 4.2V 21ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
M74HC132YTTR Datasheet M74HC132YTTR - STMicroelectronics 497-14385-2-ND M74HC132YTTR IC GATE NAND SCHMITT 4CH 14TSSOP 2,500 - Immediate Available: 2,500 ¥17.05600 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, 74HC Active NAND Gate 4 2 Schmitt Trigger 2V ~ 6V 1µA 5.2mA, 5.2mA 0.3V ~ 1.5V 1.5V ~ 4.2V 18ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
M74HC132YTTR Datasheet M74HC132YTTR - STMicroelectronics 497-14385-1-ND M74HC132YTTR IC GATE NAND SCHMITT 4CH 14TSSOP 7,030 - Immediate Available: 7,030 ¥50.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, 74HC Active NAND Gate 4 2 Schmitt Trigger 2V ~ 6V 1µA 5.2mA, 5.2mA 0.3V ~ 1.5V 1.5V ~ 4.2V 18ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
M74HC132YTTR Datasheet M74HC132YTTR - STMicroelectronics 497-14385-6-ND M74HC132YTTR IC GATE NAND SCHMITT 4CH 14TSSOP 7,030 - Immediate Available: 7,030 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100, 74HC Active NAND Gate 4 2 Schmitt Trigger 2V ~ 6V 1µA 5.2mA, 5.2mA 0.3V ~ 1.5V 1.5V ~ 4.2V 18ns @ 6V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74VHC14YMTR Datasheet 74VHC14YMTR - STMicroelectronics 497-13481-2-ND 74VHC14YMTR IC INVERTER SCHMITT 6CH 14SO 2,500 - Immediate Available: 2,500 ¥19.92840 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, 74VHC Active Inverter 6 6 Schmitt Trigger 2V ~ 5.5V 2µA 8mA, 8mA 0.9V ~ 1.65V 2.2V ~ 3.85V 10.6ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
74VHC14YMTR Datasheet 74VHC14YMTR - STMicroelectronics 497-13481-1-ND 74VHC14YMTR IC INVERTER SCHMITT 6CH 14SO 4,413 - Immediate Available: 4,413 ¥58.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, 74VHC Active Inverter 6 6 Schmitt Trigger 2V ~ 5.5V 2µA 8mA, 8mA 0.9V ~ 1.65V 2.2V ~ 3.85V 10.6ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
74VHC14YMTR Datasheet 74VHC14YMTR - STMicroelectronics 497-13481-6-ND 74VHC14YMTR IC INVERTER SCHMITT 6CH 14SO 4,413 - Immediate Available: 4,413 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100, 74VHC Active Inverter 6 6 Schmitt Trigger 2V ~ 5.5V 2µA 8mA, 8mA 0.9V ~ 1.65V 2.2V ~ 3.85V 10.6ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
HCF4069YUM013TR Datasheet HCF4069YUM013TR - STMicroelectronics 497-14374-2-ND HCF4069YUM013TR IC INVERTER 6CH 6-INP 5,000 - Immediate Available: 5,000 ¥14.52480 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Inverter 6 6
-
3V ~ 20V 5µA 6.8mA, 6.8mA 1V ~ 2.5V 4V ~ 12.5V 50ns @ 15V, 50pF -40°C ~ 125°C Surface Mount
-
14-SOIC (0.154", 3.90mm Width)
HCF4069YUM013TR Datasheet HCF4069YUM013TR - STMicroelectronics 497-14374-1-ND HCF4069YUM013TR IC INVERTER 6CH 6-INP 7,151 - Immediate Available: 7,151 ¥52.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Inverter 6 6
-
3V ~ 20V 5µA 6.8mA, 6.8mA 1V ~ 2.5V 4V ~ 12.5V 50ns @ 15V, 50pF -40°C ~ 125°C Surface Mount
-
14-SOIC (0.154", 3.90mm Width)
HCF4069YUM013TR Datasheet HCF4069YUM013TR - STMicroelectronics 497-14374-6-ND HCF4069YUM013TR IC INVERTER 6CH 6-INP 7,151 - Immediate Available: 7,151 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Inverter 6 6
-
3V ~ 20V 5µA 6.8mA, 6.8mA 1V ~ 2.5V 4V ~ 12.5V 50ns @ 15V, 50pF -40°C ~ 125°C Surface Mount
-
14-SOIC (0.154", 3.90mm Width)
74LX1G00CTR Datasheet 74LX1G00CTR - STMicroelectronics 497-7726-2-ND 74LX1G00CTR IC GATE NAND 1CH 2-INP SOT323-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
74LX Obsolete NAND Gate 1 2
-
1.65V ~ 5.5V 10µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -55°C ~ 125°C Surface Mount SOT-323-5 5-TSSOP, SC-70-5, SOT-353
74LX1G00CTR Datasheet 74LX1G00CTR - STMicroelectronics 497-7726-1-ND 74LX1G00CTR IC GATE NAND 1CH 2-INP SOT323-5 1,771 - Immediate Available: 1,771 ¥13.00000
-
Cut Tape (CT)
Alternate Packaging
74LX Obsolete NAND Gate 1 2
-
1.65V ~ 5.5V 10µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -55°C ~ 125°C Surface Mount SOT-323-5 5-TSSOP, SC-70-5, SOT-353
74LX1G00CTR Datasheet 74LX1G00CTR - STMicroelectronics 497-7726-6-ND 74LX1G00CTR IC GATE NAND 1CH 2-INP SOT323-5 1,771 - Immediate Available: 1,771 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
74LX Obsolete NAND Gate 1 2
-
1.65V ~ 5.5V 10µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -55°C ~ 125°C Surface Mount SOT-323-5 5-TSSOP, SC-70-5, SOT-353
74LCX32TTR Datasheet 74LCX32TTR - STMicroelectronics 497-7098-2-ND 74LCX32TTR IC GATE OR 4CH 2-INP 14TSSOP 5,000 - Immediate Available: 5,000 ¥13.06520
-
Tape & Reel (TR)
Alternate Packaging
74LCX Obsolete OR Gate 4 2
-
2V ~ 3.6V 10µA 24mA, 24mA 0.8V 2V 5.2ns @ 3.3V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LCX32TTR Datasheet 74LCX32TTR - STMicroelectronics 497-7098-1-ND 74LCX32TTR IC GATE OR 4CH 2-INP 14TSSOP 6,580 - Immediate Available: 6,580 ¥56.00000
-
Cut Tape (CT)
Alternate Packaging
74LCX Obsolete OR Gate 4 2
-
2V ~ 3.6V 10µA 24mA, 24mA 0.8V 2V 5.2ns @ 3.3V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LCX32TTR Datasheet 74LCX32TTR - STMicroelectronics 497-7098-6-ND 74LCX32TTR IC GATE OR 4CH 2-INP 14TSSOP 6,580 - Immediate Available: 6,580 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
74LCX Obsolete OR Gate 4 2
-
2V ~ 3.6V 10µA 24mA, 24mA 0.8V 2V 5.2ns @ 3.3V, 50pF -40°C ~ 85°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LVX08TTR Datasheet 74LVX08TTR - STMicroelectronics 497-7111-2-ND 74LVX08TTR IC GATE AND 4CH 2-INP 14TSSOP 2,500 - Immediate Available: 2,500 ¥13.34320
-
Tape & Reel (TR)
Alternate Packaging
74LVX Obsolete AND Gate 4 2
-
2V ~ 3.6V 2µA 4mA, 4mA 0.5V ~ 0.8V 1.5V ~ 2.4V 10.6ns @ 3.3V, 50pF -55°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
Results per Page
Page 1/26
|< < 1 2 3 4 5 >|

18:26:16 11/14/2019