Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Logic - Flip Flops

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Clock Frequency Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent (Iq) Input Capacitance Operating Temperature Mounting Type Supplier Device Package Package / Case
   
HCF4013M013TR Datasheet HCF4013M013TR - STMicroelectronics 497-1115-2-ND HCF4013M013TR STMicroelectronics IC FF D-TYPE DUAL 1BIT 14SO 0 Available: 0
Obsolete
-
Tape & Reel (TR) 4000 Obsolete Set(Preset) and Reset D-Type Complimentary 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3V ~ 20V 20µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
HCF4013M013TR Datasheet HCF4013M013TR - STMicroelectronics 497-1115-1-ND HCF4013M013TR STMicroelectronics IC FF D-TYPE DUAL 1BIT 14SO 0 Available: 0
Obsolete
-
Cut Tape (CT) 4000 Obsolete Set(Preset) and Reset D-Type Complimentary 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3V ~ 20V 20µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
HCF4013M013TR Datasheet HCF4013M013TR - STMicroelectronics 497-1115-6-ND HCF4013M013TR STMicroelectronics IC FF D-TYPE DUAL 1BIT 14SO 0 Available: 0 Digi-Reel®
-
Digi-Reel® 4000 Obsolete Set(Preset) and Reset D-Type Complimentary 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3V ~ 20V 20µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
HCF4027M013TR Datasheet HCF4027M013TR - STMicroelectronics HCF4027M013TR-ND HCF4027M013TR STMicroelectronics IC FF JK TYPE DUAL 1BIT 16SOP 0 Available: 0
Obsolete
-
Tape & Reel (TR) 4000 Obsolete Set(Preset) and Reset JK Type Complimentary 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3V ~ 20V 20µA 5pF -55°C ~ 125°C (TA) Surface Mount 16-SO 16-SOIC (0.154", 3.90mm Width)
Results per Page
Page 1/1

05:44:23 9/26/2021