Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 24,882.00000 ¥24,882

Submit a request for quotation on quantities greater than those displayed.

5CSEMA5F31C6N

Datasheet
Digi-Key Part Number 544-3539-ND
Copy  
Manufacturer

Intel

Copy  
Manufacturer Part Number 5CSEMA5F31C6N
Copy  
Description IC SOC CORTEX-A9 925MHZ 896FBGA
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 85K Logic Elements 925MHz 896-FBGA (31x31)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Intel
Series Cyclone® V SE
Packaging Tray 
Part Status Active
Architecture MCU, FPGA
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size -
RAM Size 64KB
Peripherals DMA, POR, WDT
Connectivity CANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed 925MHz
Primary Attributes FPGA - 85K Logic Elements
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 896-BGA
Supplier Device Package 896-FBGA (31x31)
Number of I/O MCU - 181, FPGA - 288
Base Part Number 5CSEMA5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

PL-USB-BLASTER-RCN

CABLE PROGRAMMING USB

Intel

¥35,336.00000 Details

PL-ETH2-BLASTER

CABLE PROGRAMMING ETHERNET

Intel

¥53,004.00000 Details

PL-BYTEBLASTER2N

CABLE PROGRAMMING PARALLEL PORT

Intel

¥17,668.00000 Details

P0302

USB BLASTER CABLE

Terasic Inc.

¥6,949.00000 Details

P0496

DE10-NANO CYCLONE V SE SOC KIT

Terasic Inc.

¥20,024.00000 Details
You May Also Be Interested In

5CSEMA6F31C6N

IC SOC CORTEX-A9 925MHZ 896FBGA

Intel

¥32,905.00000 Details

USB3300-EZK

IC USB HOST/OTG PHY ULPI 32-QFN

Microchip Technology

¥168.00000 Details
Additional Resources
Standard Package 27
Other Names 544-3539
5CSEMA5F31C6N-ND
969117