JPY | USD
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Embedded - Microcontrollers

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Peripherals
Clear
Number of I/O
Clear
Data Converters
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining

SAM9
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AT91SAM9RL64-CU Datasheet AT91SAM9RL64-CU - Microchip Technology AT91SAM9RL64-CU-ND AT91SAM9RL64-CU IC MCU 16/32BIT 32KB ROM 217BGA 756 - Immediate Available: 756 ¥1,128.00000 1 Minimum: 1 Tray SAM9R Active ARM926EJ-S 16/32-Bit 240MHz EBI/EMI, I²C, Memory Card, SPI, SSC, UART/USART, USB AC'97, LCD, POR, PWM, WDT 118 32KB (32K x 8) ROM
-
72K x 8 1.65V ~ 3.6V A/D 6x10b Internal -40°C ~ 85°C (TA) Surface Mount 217-LFBGA 217-LFBGA (15x15)
AT91SAM9R64-CU-999 Datasheet AT91SAM9R64-CU-999 - Microchip Technology AT91SAM9R64-CU-999TR-ND AT91SAM9R64-CU-999 IC MCU 16/32BIT 32KB ROM 144BGA 0 Available: 0
Standard Lead Time 16 Weeks
¥844.70300 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
SAM9R Active ARM926EJ-S 16/32-Bit 240MHz EBI/EMI, I²C, Memory Card, SPI, SSC, UART/USART, USB AC'97, POR, PWM, WDT 49 32KB (32K x 8) ROM
-
72K x 8 1.65V ~ 3.6V A/D 3x10b Internal -40°C ~ 85°C (TA) Surface Mount 144-LFBGA 144-BGA (13x13)
AT91SAM9R64-CU-999 Datasheet AT91SAM9R64-CU-999 - Microchip Technology AT91SAM9R64-CU-999CT-ND AT91SAM9R64-CU-999 IC MCU 16/32BIT 32KB ROM 144BGA 965 - Immediate Available: 965 ¥1,025.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SAM9R Active ARM926EJ-S 16/32-Bit 240MHz EBI/EMI, I²C, Memory Card, SPI, SSC, UART/USART, USB AC'97, POR, PWM, WDT 49 32KB (32K x 8) ROM
-
72K x 8 1.65V ~ 3.6V A/D 3x10b Internal -40°C ~ 85°C (TA) Surface Mount 144-LFBGA 144-BGA (13x13)
AT91SAM9R64-CU-999 Datasheet AT91SAM9R64-CU-999 - Microchip Technology AT91SAM9R64-CU-999DKR-ND AT91SAM9R64-CU-999 IC MCU 16/32BIT 32KB ROM 144BGA 965 - Immediate Available: 965 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SAM9R Active ARM926EJ-S 16/32-Bit 240MHz EBI/EMI, I²C, Memory Card, SPI, SSC, UART/USART, USB AC'97, POR, PWM, WDT 49 32KB (32K x 8) ROM
-
72K x 8 1.65V ~ 3.6V A/D 3x10b Internal -40°C ~ 85°C (TA) Surface Mount 144-LFBGA 144-BGA (13x13)
AT91SAM9R64-CU Datasheet AT91SAM9R64-CU - Microchip Technology AT91SAM9R64-CU-ND AT91SAM9R64-CU IC MCU 16/32BIT 32KB ROM 144BGA 22 - Immediate Available: 22 ¥994.00000 1
Non-Stock
Minimum: 1
Tray
Alternate Packaging
SAM9R Active ARM926EJ-S 16/32-Bit 240MHz EBI/EMI, I²C, Memory Card, SPI, SSC, UART/USART, USB AC'97, POR, PWM, WDT 49 32KB (32K x 8) ROM
-
72K x 8 1.65V ~ 3.6V A/D 3x10b Internal -40°C ~ 85°C (TA) Surface Mount 144-LFBGA 144-BGA (13x13)
Results per Page
Page 1/1

17:41:55 1/27/2021