Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Embedded - Microcontrollers

Results: 2,112
2,112 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Core Processor
Clear
Core Size
Clear
Speed
Clear
Connectivity
Clear
Peripherals
Clear
Number of I/O

Clear
Program Memory Size
Clear
EEPROM Size
Clear
RAM Size
Clear
Voltage - Supply (Vcc/Vdd)
Clear
Data Converters
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2,112 Remaining
Results per Page
Page 85/85
|< 81 82 83 84 85 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STM32L4R5ZIY6TR Datasheet STM32L4R5ZIY6TR - STMicroelectronics 497-17673-2-ND STM32L4R5ZIY6TR STMicroelectronics IC MCU 32BIT 2MB FLASH 144WLCSP 0 Available: 0 ¥1,539.10440 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
STM32L4R Active ARM® Cortex®-M4 32-Bit 120MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, POR, PWM, WDT 115 2MB (2M x 8) FLASH
-
640K x 8 1.71V ~ 3.6V A/D 16x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-UFBGA, WLCSP 144-WLCSP (5.24x5.24)
STM32L4R5ZIY6TR Datasheet STM32L4R5ZIY6TR - STMicroelectronics 497-17673-1-ND STM32L4R5ZIY6TR STMicroelectronics IC MCU 32BIT 2MB FLASH 144WLCSP 0 Available: 0 ¥1,939.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STM32L4R Active ARM® Cortex®-M4 32-Bit 120MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, POR, PWM, WDT 115 2MB (2M x 8) FLASH
-
640K x 8 1.71V ~ 3.6V A/D 16x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-UFBGA, WLCSP 144-WLCSP (5.24x5.24)
STM32L4R5ZIY6TR Datasheet STM32L4R5ZIY6TR - STMicroelectronics 497-17673-6-ND STM32L4R5ZIY6TR STMicroelectronics IC MCU 32BIT 2MB FLASH 144WLCSP 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STM32L4R Active ARM® Cortex®-M4 32-Bit 120MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, POR, PWM, WDT 115 2MB (2M x 8) FLASH
-
640K x 8 1.71V ~ 3.6V A/D 16x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-UFBGA, WLCSP 144-WLCSP (5.24x5.24)
STM32L476QGI6 Datasheet STM32L476QGI6 - STMicroelectronics 497-17540-ND STM32L476QGI6 STMicroelectronics IC MCU 32BIT 1MB FLASH 132UFBGA 0 Available: 0 ¥1,633.00000 1 Minimum: 1 Tray STM32L4 Active ARM® Cortex®-M4 32-Bit 80MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, LCD, PWM, WDT 109 1MB (1M x 8) FLASH
-
128K x 8 1.71V ~ 3.6V A/D 19x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 132-UFBGA 132-UFBGA (7x7)
STM32L496AGI6P Datasheet STM32L496AGI6P - STMicroelectronics 497-17997-ND STM32L496AGI6P STMicroelectronics IC MCU 32BIT 1MB FLASH 169UFBGA 0 Available: 0 ¥1,633.00000 1 Minimum: 1 Tray STM32L4 Active ARM® Cortex®-M4 32-Bit 80MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, LCD, PWM, WDT 136 1MB (1M x 8) FLASH
-
320K x 8 1.71V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 169-UFBGA 169-UFBGA (7x7)
STM32L4R9ZIY6TR Datasheet STM32L4R9ZIY6TR - STMicroelectronics 497-17679-2-ND STM32L4R9ZIY6TR STMicroelectronics IC MCU 32BIT 2MB FLASH 144WLCSP 0 Available: 0
Standard Lead Time 45 Weeks
¥1,689.68160 5,000
Non-Stock
Minimum: 5,000
Tape & Reel (TR) STM32L4R Active ARM® Cortex®-M4 32-Bit 120MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT 112 2MB (2M x 8) FLASH
-
640K x 8 1.71V ~ 3.6V A/D 16x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 144-UFBGA, WLCSP 144-WLCSP (5.24x5.24)
STM32L496QGI3 Datasheet STM32L496QGI3 - STMicroelectronics 497-STM32L496QGI3-ND STM32L496QGI3 STMicroelectronics IC MCU 32BIT 1MB FLASH 132UFBGA 0 Available: 0 ¥1,804.00000 1 Minimum: 1 Tray STM32L4 Active ARM® Cortex®-M4 32-Bit 80MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, LCD, PWM, WDT 110 1MB (1M x 8) FLASH
-
320K x 8 1.71V ~ 3.6V A/D 19x12b; D/A 2x12b Internal -40°C ~ 125°C (TA) Surface Mount 132-UFBGA 132-UFBGA (7x7)
STM32L496AGI3 Datasheet STM32L496AGI3 - STMicroelectronics 497-STM32L496AGI3-ND STM32L496AGI3 STMicroelectronics IC MCU 32BIT 1MB FLASH 169UFBGA 0 Available: 0 ¥1,878.00000 1 Minimum: 1 Tray STM32L4 Active ARM® Cortex®-M4 32-Bit 80MHz CANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, LCD, PWM, WDT 136 1MB (1M x 8) FLASH
-
320K x 8 1.71V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 125°C (TA) Surface Mount 169-UFBGA 169-UFBGA (7x7)
STM32F746IEK6 Datasheet STM32F746IEK6 - STMicroelectronics 497-16613-ND STM32F746IEK6 STMicroelectronics IC MCU 32BIT 512KB FLSH 176UFBGA 0 Available: 0 ¥1,906.00000 1 Minimum: 1 Tray STM32F7 Active ARM® Cortex®-M7 32-Bit 216MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 140 512KB (512K x 8) FLASH
-
320K x 8 1.7V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 176-UFBGA 176-UFBGA (10x10)
STM32F769NGH6 Datasheet STM32F769NGH6 - STMicroelectronics 497-16650-ND STM32F769NGH6 STMicroelectronics IC MCU 32BIT 1MB FLASH 216TFBGA 0 Available: 0
Standard Lead Time 45 Weeks
¥1,907.20729 960
Non-Stock
Minimum: 960
Tray STM32F7 Active ARM® Cortex®-M7 32-Bit 216MHz CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 168 1MB (1M x 8) FLASH
-
512K x 8 1.7V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 216-TFBGA 216-TFBGA (13x13)
STM32F207IGT7 Datasheet STM32F207IGT7 - STMicroelectronics 497-17912-ND STM32F207IGT7 STMicroelectronics IC MCU 32BIT 1MB FLASH 176LQFP 0 Available: 0 ¥2,091.00000 1 Minimum: 1 Tray STM32F2 Active ARM® Cortex®-M3 32-Bit 120MHz CANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 140 1MB (1M x 8) FLASH
-
132K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 105°C (TA) Surface Mount 176-LQFP 176-LQFP (24x24)
STM32F217IGH6 Datasheet STM32F217IGH6 - STMicroelectronics 497-STM32F217IGH6-ND STM32F217IGH6 STMicroelectronics IC MCU 32BIT 1MB FLASH 176UFBGA 0 Available: 0
Standard Lead Time 45 Weeks
¥2,160.00000 1 Minimum: 1 Tray STM32F2 Active ARM® Cortex®-M3 32-Bit 120MHz CANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT 140 1MB (1M x 8) FLASH
-
132K x 8 1.8V ~ 3.6V A/D 24x12b; D/A 2x12b Internal -40°C ~ 85°C (TA) Surface Mount 201-UFBGA 176+25UFBGA (10x10)
Results per Page
Page 85/85
|< 81 82 83 84 85 > >|

03:23:20 9/23/2021