Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 13
13 Remaining
Filter Options:
Packaging
Clear
Inductance

Clear
Current Rating (Amps)

Clear
DC Resistance (DCR)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
13 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
40330C Datasheet 40330C - Murata Power Solutions Inc. 811-3663-ND 40330C Murata Power Solutions Inc. FIXED IND 33UH 1.66A 54MOHM SMD 30 - Immediate Available: 30 ¥210.00000
-
Tray 4000 Obsolete Toroidal
-
33µH
-
1.66A
-
Unshielded 54mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
40470C Datasheet 40470C - Murata Power Solutions Inc. 811-3664-ND 40470C Murata Power Solutions Inc. FIXED IND 47UH 1.42A 79MOHM SMD 30 - Immediate Available: 30 ¥210.00000
-
Tube 4000 Obsolete Toroidal
-
47µH
-
1.42A
-
Unshielded 79mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
40220C Datasheet 40220C - Murata Power Solutions Inc. 811-3662-ND 40220C Murata Power Solutions Inc. FIXED IND 22UH 2.1A 35 MOHM SMD 28 - Immediate Available: 28 ¥210.00000
-
Tube 4000 Obsolete Toroidal
-
22µH
-
2.1A
-
Unshielded 35mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
40151C Datasheet 40151C - Murata Power Solutions Inc. 811-3661-ND 40151C Murata Power Solutions Inc. FIXED IND 150UH 760MA 273MOHM SM 25 - Immediate Available: 25 ¥210.00000
-
Tray 4000 Obsolete Toroidal
-
150µH
-
760mA
-
Unshielded 273mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
40680C Datasheet 40680C - Murata Power Solutions Inc. 811-3665-ND 40680C Murata Power Solutions Inc. FIXED IND 68UH 1.2A 148MOHM SMD 23 - Immediate Available: 23 ¥210.00000
-
Tray 4000 Obsolete Toroidal
-
68µH
-
1.2A
-
Unshielded 148mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
40100C Datasheet 40100C - Murata Power Solutions Inc. 811-3659-ND 40100C Murata Power Solutions Inc. FIXED IND 10UH 3A 23 MOHM SMD 4 - Immediate Available: 4 ¥210.00000
-
Tray 4000 Obsolete Toroidal
-
10µH
-
3A
-
Unshielded 23mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
40101C Datasheet 40101C - Murata Power Solutions Inc. 811-3660-ND 40101C Murata Power Solutions Inc. FIXED IND 100UH 940MA 177MOHM SM 0 Available: 0
Obsolete
-
Tray 4000 Obsolete Toroidal
-
100µH
-
940mA
-
Unshielded 177mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
40150C Datasheet 40150C - Murata Power Solutions Inc. 40150C-ND 40150C Murata Power Solutions Inc. FIXED IND 15UH 2.4A 30 MOHM SMD 0 Available: 0
Obsolete
-
Tray 4000 Obsolete Toroidal
-
15µH
-
2.4A
-
Unshielded 30mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
40221C Datasheet 40221C - Murata Power Solutions Inc. 40221C-ND 40221C Murata Power Solutions Inc. FIXED IND 220UH 670MA 405MOHM SM 0 Available: 0
Obsolete
-
Tray 4000 Obsolete Toroidal
-
220µH
-
670mA
-
Unshielded 405mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
40331C Datasheet 40331C - Murata Power Solutions Inc. 40331C-ND 40331C Murata Power Solutions Inc. FIXED IND 330UH 540MA 610MOHM SM 0 Available: 0
Obsolete
-
Tray 4000 Obsolete Toroidal
-
330µH
-
540mA
-
Unshielded 610mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
403R3C Datasheet 403R3C - Murata Power Solutions Inc. 403R3C-ND 403R3C Murata Power Solutions Inc. FIXED IND 3.3UH 5.2A 17MOHM SMD 0 Available: 0
Obsolete
-
Tray 4000 Obsolete Toroidal
-
3.3µH
-
5.2A
-
Unshielded 17mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
404R7C Datasheet 404R7C - Murata Power Solutions Inc. 404R7C-ND 404R7C Murata Power Solutions Inc. FIXED IND 4.7UH 4.4A 19MOHM SMD 0 Available: 0
Obsolete
-
Tray 4000 Obsolete Toroidal
-
4.7µH
-
4.4A
-
Unshielded 19mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
406R8C Datasheet 406R8C - Murata Power Solutions Inc. 406R8C-ND 406R8C Murata Power Solutions Inc. FIXED IND 6.8UH 3.6A 20MOHM SMD 0 Available: 0
Obsolete
-
Tray 4000 Obsolete Toroidal
-
6.8µH
-
3.6A
-
Unshielded 20mOhm Max
-
-
-
-40°C ~ 85°C 10kHz
-
Surface Mount Nonstandard
-
0.560" L x 0.555" W (14.22mm x 14.10mm) 0.345" (8.76mm)
Results per Page
Page 1/1

14:19:46 9/27/2021