JPY | USD

PJSFM1 Fan Tubeaxial 5VDC Rectangular - 269.24mm L x 228.6mm H USB
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 7,118.00000 ¥7,118
5 6,699.20000 ¥33,496
10 6,489.90000 ¥64,899
25 6,280.52000 ¥157,013

Submit a request for quotation on quantities greater than those displayed.

PJSFM1

Datasheet
Digi-Key Part Number 1742-PJSFM1-ND
Copy  
Manufacturer

Klein Tools, Inc.

Copy  
Manufacturer Part Number PJSFM1
Copy  
Description RECHARGEABLE PERSONAL JOBSITE FA
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Fan Tubeaxial 5VDC Rectangular - 269.24mm L x 228.6mm H USB

Copy  
Customer Reference
Documents & Media
Datasheets Personal Jobsite Fan
Product Attributes
Type Description Select All
Categories
Manufacturer Klein Tools, Inc.
Series -
Packaging Bulk 
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Rectangular - 269.24mm L x 228.6mm H
Width 101.6mm
Air Flow -
Static Pressure -
Bearing Type -
Fan Type Tubeaxial
Features Dual Speed, Rechargeable
Noise 60.0dB
Power (Watts) 10W
RPM -
Termination USB
Ingress Protection IP54 - Dust Protected, Water Resistant
Operating Temperature -
Approval Agency -
Weight 2.4 lbs (1.1 kg)
Current Rating (Amps) 2.00A
Voltage Range -
Material - Frame Polypropylene (PP)
Material - Blade Polypropylene (PP)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

ET110

METER CARBON MONOXIDE

Klein Tools, Inc.

¥14,595.00000 Details
Additional Resources
Standard Package 1
Other Names 1742-PJSFM1