Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDMC007N08LC Datasheet FDMC007N08LC - onsemi 488-FDMC007N08LCTR-ND FDMC007N08LC onsemi MOSFET N-CHANNEL 80V 66A 8PQFN 0 Available: 0
Standard Lead Time 43 Weeks
¥151.19267 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, PowerTrench® Active N-Channel MOSFET (Metal Oxide) 80V 66A (Tc) 4.5V, 10V 7mOhm @ 21A, 10V 2.5V @ 120µA 41nC @ 10V ±20V 2940pF @ 40V
-
57W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-PQFN (3.3x3.3), Power33 8-PowerWDFN
FDMC007N08LC Datasheet FDMC007N08LC - onsemi 488-FDMC007N08LCCT-ND FDMC007N08LC onsemi MOSFET N-CHANNEL 80V 66A 8PQFN 32 - Immediate Available: 32 ¥280.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, PowerTrench® Active N-Channel MOSFET (Metal Oxide) 80V 66A (Tc) 4.5V, 10V 7mOhm @ 21A, 10V 2.5V @ 120µA 41nC @ 10V ±20V 2940pF @ 40V
-
57W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-PQFN (3.3x3.3), Power33 8-PowerWDFN
FDMC007N08LC Datasheet FDMC007N08LC - onsemi 488-FDMC007N08LCDKR-ND FDMC007N08LC onsemi MOSFET N-CHANNEL 80V 66A 8PQFN 32 - Immediate Available: 32 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, PowerTrench® Active N-Channel MOSFET (Metal Oxide) 80V 66A (Tc) 4.5V, 10V 7mOhm @ 21A, 10V 2.5V @ 120µA 41nC @ 10V ±20V 2940pF @ 40V
-
57W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-PQFN (3.3x3.3), Power33 8-PowerWDFN
FDMC007N08LCDC Datasheet FDMC007N08LCDC - onsemi FDMC007N08LCDCOSTR-ND
FDMC007N08LCDC onsemi MOSFET N-CH 80V 64A 8PQFN 0 Available: 0
Standard Lead Time 50 Weeks
¥225.99533 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 80V 64A (Tc) 4.5V, 10V 6.8mOhm @ 22A, 10V 2.5V @ 130µA 44nC @ 10V ±20V 3070pF @ 40V
-
57W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-PQFN (3.3x3.3) 8-PowerWDFN
FDMC007N08LCDC Datasheet FDMC007N08LCDC - onsemi FDMC007N08LCDCOSCT-ND
FDMC007N08LCDC onsemi MOSFET N-CH 80V 64A 8PQFN 0 Available: 0
Standard Lead Time 50 Weeks
¥377.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 80V 64A (Tc) 4.5V, 10V 6.8mOhm @ 22A, 10V 2.5V @ 130µA 44nC @ 10V ±20V 3070pF @ 40V
-
57W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-PQFN (3.3x3.3) 8-PowerWDFN
FDMC007N08LCDC Datasheet FDMC007N08LCDC - onsemi FDMC007N08LCDCOSDKR-ND
FDMC007N08LCDC onsemi MOSFET N-CH 80V 64A 8PQFN 0 Available: 0
Standard Lead Time 50 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 80V 64A (Tc) 4.5V, 10V 6.8mOhm @ 22A, 10V 2.5V @ 130µA 44nC @ 10V ±20V 3070pF @ 40V
-
57W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-PQFN (3.3x3.3) 8-PowerWDFN
Results per Page
Page 1/1

13:52:59 9/22/2021