Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 2
2 Remaining
Filter Options:
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
FET Feature
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
TPC8018-H(TE12LQM) Datasheet TPC8018-H(TE12LQM) - Toshiba Semiconductor and Storage TPC8018-H(TE12LQM)-ND
TPC8018-H(TE12LQM) Toshiba Semiconductor and Storage MOSFET N-CH 30V 18A 8SOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N-Channel MOSFET (Metal Oxide) 30V 18A (Ta) 4.5V, 10V 4.6mOhm @ 9A, 10V 2.3V @ 1mA 38nC @ 10V ±20V 2265pF @ 10V
-
1W (Ta) 150°C (TJ) Surface Mount 8-SOP (5.5x6.0) 8-SOIC (0.173", 4.40mm Width)
TPC8A06-H(TE12LQM) Datasheet TPC8A06-H(TE12LQM) - Toshiba Semiconductor and Storage TPC8A06-H(TE12LQM)-ND
TPC8A06-H(TE12LQM) Toshiba Semiconductor and Storage MOSFET N-CH 30V 12A 8SOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N-Channel MOSFET (Metal Oxide) 30V 12A (Ta) 4.5V, 10V 10.1mOhm @ 6A, 10V 2.3V @ 1mA 19nC @ 10V ±20V 1800pF @ 10V Schottky Diode (Body)
-
-
Surface Mount 8-SOP (5.5x6.0) 8-SOIC (0.173", 4.40mm Width)
Results per Page
Page 1/1

11:40:18 9/20/2021