Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
TQM300NB06CR RLG - Taiwan Semiconductor Corporation 1801-TQM300NB06CRRLGTR-ND TQM300NB06CR RLG Taiwan Semiconductor Corporation MOSFET N-CH 60V 6A/27A 8PDFNU 2,500 - Immediate Available: 2,500 ¥98.90440 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 60V 6A (Ta), 27A (Tc) 7V, 10V 30mOhm @ 6A, 10V 3.8V @ 250µA 20nC @ 10V ±20V 1009pF @ 30V
-
3.1W (Ta), 56W (Tc) -55°C ~ 175°C (TJ) Surface Mount, Wettable Flank PDFN56U 8-PowerTDFN
-
TQM300NB06CR RLG - Taiwan Semiconductor Corporation 1801-TQM300NB06CRRLGCT-ND TQM300NB06CR RLG Taiwan Semiconductor Corporation MOSFET N-CH 60V 6A/27A 8PDFNU 4,919 - Immediate Available: 4,919 ¥214.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 60V 6A (Ta), 27A (Tc) 7V, 10V 30mOhm @ 6A, 10V 3.8V @ 250µA 20nC @ 10V ±20V 1009pF @ 30V
-
3.1W (Ta), 56W (Tc) -55°C ~ 175°C (TJ) Surface Mount, Wettable Flank PDFN56U 8-PowerTDFN
-
TQM300NB06CR RLG - Taiwan Semiconductor Corporation 1801-TQM300NB06CRRLGDKR-ND TQM300NB06CR RLG Taiwan Semiconductor Corporation MOSFET N-CH 60V 6A/27A 8PDFNU 4,919 - Immediate Available: 4,919 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 60V 6A (Ta), 27A (Tc) 7V, 10V 30mOhm @ 6A, 10V 3.8V @ 250µA 20nC @ 10V ±20V 1009pF @ 30V
-
3.1W (Ta), 56W (Tc) -55°C ~ 175°C (TJ) Surface Mount, Wettable Flank PDFN56U 8-PowerTDFN
Results per Page
Page 1/1

18:12:41 9/22/2021