Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3,586
3,586 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
Drain to Source Voltage (Vdss)

Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs

Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
FET Feature
Clear
Power Dissipation (Max)
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
3,586 Remaining

Manufacturer
Results per Page
Page 1/144
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
2N7002K-T1-GE3 Datasheet 2N7002K-T1-GE3 - Vishay Siliconix 2N7002K-T1-GE3CT-ND MOSFET N-CH 60V 300MA SOT23-3 307,364 - Immediate Available: 307,364 ¥28.00000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 60V 300mA (Ta) 4.5V, 10V 2Ohm @ 500mA, 10V 2.5V @ 250µA 0.6nC @ 4.5V ±20V 30pF @ 25V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-236 TO-236-3, SC-59, SOT-23-3
2N7002K-T1-GE3 Datasheet 2N7002K-T1-GE3 - Vishay Siliconix 2N7002K-T1-GE3DKR-ND MOSFET N-CH 60V 300MA SOT23-3 307,364 - Immediate Available: 307,364 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 60V 300mA (Ta) 4.5V, 10V 2Ohm @ 500mA, 10V 2.5V @ 250µA 0.6nC @ 4.5V ±20V 30pF @ 25V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-236 TO-236-3, SC-59, SOT-23-3
SI1062X-T1-GE3 Datasheet SI1062X-T1-GE3 - Vishay Siliconix SI1062X-T1-GE3CT-ND MOSFET N-CH 20V SC-89 31,629 - Immediate Available: 31,629 ¥54.00000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 20V
-
1.5V, 4.5V 420mOhm @ 500mA, 4.5V 1V @ 250µA 2.7nC @ 8V ±8V 43pF @ 10V
-
220mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-89-3 SC-89, SOT-490
SI1062X-T1-GE3 Datasheet SI1062X-T1-GE3 - Vishay Siliconix SI1062X-T1-GE3DKR-ND MOSFET N-CH 20V SC-89 31,629 - Immediate Available: 31,629 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 20V
-
1.5V, 4.5V 420mOhm @ 500mA, 4.5V 1V @ 250µA 2.7nC @ 8V ±8V 43pF @ 10V
-
220mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-89-3 SC-89, SOT-490
SI2365EDS-T1-GE3 Datasheet SI2365EDS-T1-GE3 - Vishay Siliconix SI2365EDS-T1-GE3CT-ND MOSFET P-CH 20V 5.9A TO-236 69,696 - Immediate Available: 69,696 ¥47.00000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 5.9A (Tc) 1.8V, 4.5V 32mOhm @ 4A, 4.5V 1V @ 250µA 36nC @ 8V ±8V
-
-
1W (Ta), 1.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-236 TO-236-3, SC-59, SOT-23-3
SI2365EDS-T1-GE3 Datasheet SI2365EDS-T1-GE3 - Vishay Siliconix SI2365EDS-T1-GE3DKR-ND MOSFET P-CH 20V 5.9A TO-236 69,696 - Immediate Available: 69,696 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 5.9A (Tc) 1.8V, 4.5V 32mOhm @ 4A, 4.5V 1V @ 250µA 36nC @ 8V ±8V
-
-
1W (Ta), 1.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-236 TO-236-3, SC-59, SOT-23-3
SI2301CDS-T1-GE3 Datasheet SI2301CDS-T1-GE3 - Vishay Siliconix SI2301CDS-T1-GE3CT-ND MOSFET P-CH 20V 3.1A SOT23-3 126,378 - Immediate Available: 126,378 ¥50.00000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 3.1A (Tc) 2.5V, 4.5V 112mOhm @ 2.8A, 4.5V 1V @ 250µA 10nC @ 4.5V ±8V 405pF @ 10V
-
860mW (Ta), 1.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2301CDS-T1-GE3 Datasheet SI2301CDS-T1-GE3 - Vishay Siliconix SI2301CDS-T1-GE3DKR-ND MOSFET P-CH 20V 3.1A SOT23-3 126,378 - Immediate Available: 126,378 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 3.1A (Tc) 2.5V, 4.5V 112mOhm @ 2.8A, 4.5V 1V @ 250µA 10nC @ 4.5V ±8V 405pF @ 10V
-
860mW (Ta), 1.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2301CDS-T1-E3 Datasheet SI2301CDS-T1-E3 - Vishay Siliconix SI2301CDS-T1-E3CT-ND MOSFET P-CH 20V 3.1A SOT23-3 39,173 - Immediate Available: 39,173 ¥50.00000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 3.1A (Tc) 2.5V, 4.5V 112mOhm @ 2.8A, 4.5V 1V @ 250µA 10nC @ 4.5V ±8V 405pF @ 10V
-
860mW (Ta), 1.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2301CDS-T1-E3 Datasheet SI2301CDS-T1-E3 - Vishay Siliconix SI2301CDS-T1-E3DKR-ND MOSFET P-CH 20V 3.1A SOT23-3 39,173 - Immediate Available: 39,173 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 20V 3.1A (Tc) 2.5V, 4.5V 112mOhm @ 2.8A, 4.5V 1V @ 250µA 10nC @ 4.5V ±8V 405pF @ 10V
-
860mW (Ta), 1.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2347DS-T1-GE3 Datasheet SI2347DS-T1-GE3 - Vishay Siliconix SI2347DS-T1-GE3CT-ND MOSFET P-CH 30V 5A SOT-23 25,867 - Immediate Available: 25,867 ¥50.00000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 30V 5A (Tc) 4.5V, 10V 42mOhm @ 3.8A, 10V 2.5V @ 250µA 22nC @ 10V ±20V 705pF @ 15V
-
1.7W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
SI2347DS-T1-GE3 Datasheet SI2347DS-T1-GE3 - Vishay Siliconix SI2347DS-T1-GE3DKR-ND