Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 391
391 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
FET Type
Clear
Drain to Source Voltage (Vdss)

Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs

Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
FET Feature
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
391 Remaining

Series
Results per Page
Page 1/16
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
-
STD45NF75T4 - STMicroelectronics 497-4334-2-ND STD45NF75T4 STMicroelectronics MOSFET N-CH 75V 40A DPAK 20,000 - Immediate Available: 20,000 ¥94.40520 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 75V 40A (Tc) 10V 24mOhm @ 20A, 10V 4V @ 250µA 80nC @ 10V ±20V 1760pF @ 25V
-
125W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
-
STD45NF75T4 - STMicroelectronics 497-4334-1-ND STD45NF75T4 STMicroelectronics MOSFET N-CH 75V 40A DPAK 20,525 - Immediate Available: 20,525 ¥196.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 75V 40A (Tc) 10V 24mOhm @ 20A, 10V 4V @ 250µA 80nC @ 10V ±20V 1760pF @ 25V
-
125W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
-
STD45NF75T4 - STMicroelectronics 497-4334-6-ND STD45NF75T4 STMicroelectronics MOSFET N-CH 75V 40A DPAK 20,525 - Immediate Available: 20,525 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 75V 40A (Tc) 10V 24mOhm @ 20A, 10V 4V @ 250µA 80nC @ 10V ±20V 1760pF @ 25V
-
125W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STN4NF20L Datasheet STN4NF20L - STMicroelectronics 497-10779-2-ND STN4NF20L STMicroelectronics MOSFET N-CH 200V 1A SOT-223 8,000 - Immediate Available: 8,000 ¥32.13475 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 200V 1A (Tc) 5V, 10V 1.5Ohm @ 500mA, 10V 3V @ 250µA 0.9nC @ 10V ±20V 150pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN4NF20L Datasheet STN4NF20L - STMicroelectronics 497-10779-1-ND STN4NF20L STMicroelectronics MOSFET N-CH 200V 1A SOT-223 11,749 - Immediate Available: 11,749 ¥75.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 200V 1A (Tc) 5V, 10V 1.5Ohm @ 500mA, 10V 3V @ 250µA 0.9nC @ 10V ±20V 150pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN4NF20L Datasheet STN4NF20L - STMicroelectronics 497-10779-6-ND STN4NF20L STMicroelectronics MOSFET N-CH 200V 1A SOT-223 11,749 - Immediate Available: 11,749 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 200V 1A (Tc) 5V, 10V 1.5Ohm @ 500mA, 10V 3V @ 250µA 0.9nC @ 10V ±20V 150pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STD40NF03LT4 Datasheet STD40NF03LT4 - STMicroelectronics 497-19649-2-ND STD40NF03LT4 STMicroelectronics MOSFET N-CH 30V 40A DPAK 2,500 - Immediate Available: 2,500 ¥103.88680
-
Tape & Reel (TR)
Alternate Packaging
STripFET™ II Not For New Designs N-Channel MOSFET (Metal Oxide) 30V 40A (Tc) 5V, 10V 11mOhm @ 20A, 10V 1V @ 250µA 30nC @ 5V ±20V 1440pF @ 25V
-
80W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD40NF03LT4 Datasheet STD40NF03LT4 - STMicroelectronics 497-19649-1-ND STD40NF03LT4 STMicroelectronics MOSFET N-CH 30V 40A DPAK 4,981 - Immediate Available: 4,981 ¥193.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 30V 40A (Tc) 5V, 10V 11mOhm @ 20A, 10V 1V @ 250µA 30nC @ 5V ±20V 1440pF @ 25V
-
80W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD40NF03LT4 Datasheet STD40NF03LT4 - STMicroelectronics 497-19649-6-ND STD40NF03LT4 STMicroelectronics MOSFET N-CH 30V 40A DPAK 4,981 - Immediate Available: 4,981 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 30V 40A (Tc) 5V, 10V 11mOhm @ 20A, 10V 1V @ 250µA 30nC @ 5V ±20V 1440pF @ 25V
-
80W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD16NF25 Datasheet STD16NF25 - STMicroelectronics 497-7959-2-ND STD16NF25 STMicroelectronics MOSFET N-CH 250V 14A DPAK 1,881 - Immediate Available: 1,881 ¥106.15400 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 250V 14A (Tc) 10V 235mOhm @ 6.5A, 10V 4V @ 250µA 18nC @ 10V ±20V 680pF @ 25V
-
100W (Tc) -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD16NF25 Datasheet STD16NF25 - STMicroelectronics 497-7959-1-ND STD16NF25 STMicroelectronics MOSFET N-CH 250V 14A DPAK 1,881 - Immediate Available: 1,881 ¥197.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 250V 14A (Tc) 10V 235mOhm @ 6.5A, 10V 4V @ 250µA 18nC @ 10V ±20V 680pF @ 25V
-
100W (Tc) -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD16NF25 Datasheet STD16NF25 - STMicroelectronics 497-7959-6-ND STD16NF25 STMicroelectronics MOSFET N-CH 250V 14A DPAK 1,881 - Immediate Available: 1,881 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 250V 14A (Tc) 10V 235mOhm @ 6.5A, 10V 4V @ 250µA 18nC @ 10V ±20V 680pF @ 25V
-
100W (Tc) -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STP16NF06L Datasheet STP16NF06L - STMicroelectronics 497-2765-5-ND STP16NF06L STMicroelectronics MOSFET N-CH 60V 16A TO220AB 1,940 - Immediate Available: 1,940 ¥121.00000 1 Minimum: 1 Tube STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 16A (Tc) 10V, 5V 90mOhm @ 8A, 10V 2.5V @ 250µA 10nC @ 5V ±16V 345pF @ 25V
-
45W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220 TO-220-3
STF40NF06 Datasheet STF40NF06 - STMicroelectronics 497-4343-5-ND STF40NF06 STMicroelectronics MOSFET N-CH 60V 23A TO220FP 5,042 - Immediate Available: 5,042 ¥138.00000 1 Minimum: 1 Tube STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 23A (Tc) 10V 28mOhm @ 11.5A, 10V 4V @ 250µA 32nC @ 10V ±20V 920pF @ 25V
-
30W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220FP TO-220-3 Full Pack
STP14NF10 Datasheet STP14NF10 - STMicroelectronics 497-7506-5-ND STP14NF10 STMicroelectronics MOSFET N-CH 100V 15A TO220AB 3,136 - Immediate Available: 3,136 ¥158.00000 1 Minimum: 1 Tube STripFET™ II Active N-Channel MOSFET (Metal Oxide) 100V 15A (Tc) 10V 130mOhm @ 7A, 10V 4V @ 250µA 21nC @ 10V ±20V 460pF @ 25V
-
60W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220 TO-220-3
STF16NF25 Datasheet STF16NF25 - STMicroelectronics 497-12570-5-ND STF16NF25 STMicroelectronics MOSFET N-CH 250V 14A TO220FP 3,938 - Immediate Available: 3,938 ¥237.00000 1 Minimum: 1 Tube STripFET™ II Active N-Channel MOSFET (Metal Oxide) 250V 14A (Tc) 10V 235mOhm @ 6.5A, 10V 4V @ 250µA 18nC @ 10V ±20V 680pF @ 25V
-
25W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-220FP TO-220-3 Full Pack
STP20NF06L Datasheet STP20NF06L - STMicroelectronics 497-4375-5-ND STP20NF06L STMicroelectronics MOSFET N-CH 60V 20A TO220AB 1,793 - Immediate Available: 1,793 ¥158.00000
-
Tube STripFET™ II Not For New Designs N-Channel MOSFET (Metal Oxide) 60V 20A (Tc) 5V, 10V 70mOhm @ 10A, 10V 4V @ 250µA 7.5nC @ 10V ±18V 400pF @ 25V
-
60W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220 TO-220-3
STP45NF06 Datasheet STP45NF06 - STMicroelectronics 497-3189-5-ND STP45NF06 STMicroelectronics MOSFET N-CH 60V 38A TO220AB 1,520 - Immediate Available: 1,520 ¥171.00000 1 Minimum: 1 Tube STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 38A (Tc) 10V 28mOhm @ 19A, 10V 4V @ 250µA 58nC @ 10V ±20V 980pF @ 25V
-
80W (Tc) 175°C (TJ) Through Hole TO-220 TO-220-3
STP80NF10FP Datasheet STP80NF10FP - STMicroelectronics 497-5897-5-ND STP80NF10FP STMicroelectronics MOSFET N-CH 100V 38A TO220FP 1,741 - Immediate Available: 1,741 ¥386.00000 1 Minimum: 1 Tube STripFET™ II Active N-Channel MOSFET (Metal Oxide) 100V 38A (Tc) 10V 15mOhm @ 40A, 10V 4V @ 250µA 189nC @ 10V ±20V 4300pF @ 25V
-
45W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220FP TO-220-3 Full Pack
STD35NF3LLT4 Datasheet STD35NF3LLT4 - STMicroelectronics 497-2475-2-ND STD35NF3LLT4 STMicroelectronics MOSFET N-CH 30V 35A DPAK 2,500 - Immediate Available: 2,500 ¥62.82680
-
Tape & Reel (TR)
Alternate Packaging
STripFET™ II Obsolete N-Channel MOSFET (Metal Oxide) 30V 35A (Tc) 4.5V, 10V 19.5mOhm @ 17.5A, 10V 2.5V @ 250µA 17nC @ 5V ±16V 800pF @ 25V
-
50W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD35NF3LLT4 Datasheet STD35NF3LLT4 - STMicroelectronics 497-2475-1-ND STD35NF3LLT4 STMicroelectronics MOSFET N-CH 30V 35A DPAK 4,787 - Immediate Available: 4,787 ¥102.00000
-
Cut Tape (CT)
Alternate Packaging
STripFET™ II Obsolete N-Channel MOSFET (Metal Oxide) 30V 35A (Tc) 4.5V, 10V 19.5mOhm @ 17.5A, 10V 2.5V @ 250µA 17nC @ 5V ±16V 800pF @ 25V
-
50W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD35NF3LLT4 Datasheet STD35NF3LLT4 - STMicroelectronics 497-2475-6-ND STD35NF3LLT4 STMicroelectronics MOSFET N-CH 30V 35A DPAK 4,787 - Immediate Available: 4,787 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
STripFET™ II Obsolete N-Channel MOSFET (Metal Oxide) 30V 35A (Tc) 4.5V, 10V 19.5mOhm @ 17.5A, 10V 2.5V @ 250µA 17nC @ 5V ±16V 800pF @ 25V
-
50W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STS9NF3LL Datasheet STS9NF3LL - STMicroelectronics 497-8196-2-ND STS9NF3LL STMicroelectronics MOSFET N-CH 30V 9A 8SO 10,000 - Immediate Available: 10,000 ¥83.48080
-
Tape & Reel (TR)
Alternate Packaging
STripFET™ II Obsolete N-Channel MOSFET (Metal Oxide) 30V 9A (Tc) 4.5V, 10V 19mOhm @ 4.5A, 10V 1V @ 250µA 17nC @ 5V ±16V 800pF @ 25V
-
2.5W (Tc) 150°C (TJ) Surface Mount 8-SOIC 8-SOIC (0.154", 3.90mm Width)
STS9NF3LL Datasheet STS9NF3LL - STMicroelectronics 497-8196-1-ND STS9NF3LL STMicroelectronics MOSFET N-CH 30V 9A 8SO 10,625 - Immediate Available: 10,625 ¥183.00000
-
Cut Tape (CT)
Alternate Packaging
STripFET™ II Obsolete N-Channel MOSFET (Metal Oxide) 30V 9A (Tc) 4.5V, 10V 19mOhm @ 4.5A, 10V 1V @ 250µA 17nC @ 5V ±16V 800pF @ 25V
-
2.5W (Tc) 150°C (TJ) Surface Mount 8-SOIC 8-SOIC (0.154", 3.90mm Width)
STS9NF3LL Datasheet STS9NF3LL - STMicroelectronics 497-8196-6-ND STS9NF3LL STMicroelectronics MOSFET N-CH 30V 9A 8SO 10,625 - Immediate Available: 10,625 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
STripFET™ II Obsolete N-Channel MOSFET (Metal Oxide) 30V 9A (Tc) 4.5V, 10V 19mOhm @ 4.5A, 10V 1V @ 250µA 17nC @ 5V ±16V 800pF @ 25V
-
2.5W (Tc) 150°C (TJ) Surface Mount 8-SOIC 8-SOIC (0.154", 3.90mm Width)
Results per Page
Page 1/16
|< < 1 2 3 4 5 >|

09:19:27 9/21/2021