Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDMC007N30D Datasheet FDMC007N30D - onsemi FDMC007N30DOSTR-ND FDMC007N30D onsemi MOSFET 2 N-CHANNEL 30V 46A 8MLP 0 Available: 0 ¥57.57033 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 30V 46A 11.6mOhm @ 10A, 10V 3V @ 250µA 34nC @ 10V 1110pF @ 15V, 2360pF @ 15V 1.9W, 2.5W -55°C ~ 150°C (TJ) Surface Mount 8-PowerWDFN 8-MLP (3x3)
FDMC007N30D Datasheet FDMC007N30D - onsemi FDMC007N30DOSCT-ND FDMC007N30D onsemi MOSFET 2 N-CHANNEL 30V 46A 8MLP 0 Available: 0 ¥119.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 30V 46A 11.6mOhm @ 10A, 10V 3V @ 250µA 34nC @ 10V 1110pF @ 15V, 2360pF @ 15V 1.9W, 2.5W -55°C ~ 150°C (TJ) Surface Mount 8-PowerWDFN 8-MLP (3x3)
FDMC007N30D Datasheet FDMC007N30D - onsemi FDMC007N30DOSDKR-ND FDMC007N30D onsemi MOSFET 2 N-CHANNEL 30V 46A 8MLP 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 30V 46A 11.6mOhm @ 10A, 10V 3V @ 250µA 34nC @ 10V 1110pF @ 15V, 2360pF @ 15V 1.9W, 2.5W -55°C ~ 150°C (TJ) Surface Mount 8-PowerWDFN 8-MLP (3x3)
Results per Page
Page 1/1

12:43:39 9/19/2021