Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Transistors - FETs, MOSFETs - Arrays

Results: 16
16 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
FET Type
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power - Max
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
16 Remaining
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
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STS8DNF3LL Datasheet STS8DNF3LL - STMicroelectronics 497-2470-2-ND STS8DNF3LL STMicroelectronics MOSFET 2N-CH 30V 8A 8-SOIC 0 Available: 0 ¥82.86200
-
Tape & Reel (TR)
Alternate Packaging
STripFET™ II Not For New Designs 2 N-Channel (Dual) Logic Level Gate 30V 8A 20mOhm @ 4A, 10V 1V @ 250µA 17nC @ 5V 800pF @ 25V 1.6W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
STS8DNF3LL Datasheet STS8DNF3LL - STMicroelectronics 497-2470-1-ND STS8DNF3LL STMicroelectronics MOSFET 2N-CH 30V 8A 8-SOIC 37 - Immediate Available: 37 ¥172.00000
-
Cut Tape (CT)
Alternate Packaging
STripFET™ II Not For New Designs 2 N-Channel (Dual) Logic Level Gate 30V 8A 20mOhm @ 4A, 10V 1V @ 250µA 17nC @ 5V 800pF @ 25V 1.6W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
STS8DNF3LL Datasheet STS8DNF3LL - STMicroelectronics 497-2470-6-ND STS8DNF3LL STMicroelectronics MOSFET 2N-CH 30V 8A 8-SOIC 37 - Immediate Available: 37 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
STripFET™ II Not For New Designs 2 N-Channel (Dual) Logic Level Gate 30V 8A 20mOhm @ 4A, 10V 1V @ 250µA 17nC @ 5V 800pF @ 25V 1.6W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
STS5DPF20L Datasheet STS5DPF20L - STMicroelectronics 497-4758-2-ND STS5DPF20L STMicroelectronics MOSFET 2P-CH 20V 5A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) STripFET™ II Obsolete 2 P-Channel (Dual) Logic Level Gate 20V 5A 55mOhm @ 2.5A, 10V 2.5V @ 250µA 16nC @ 5V 1350pF @ 16V 1.6W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
STS5DPF20L Datasheet STS5DPF20L - STMicroelectronics 497-4758-1-ND STS5DPF20L STMicroelectronics MOSFET 2P-CH 20V 5A 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT) STripFET™ II Obsolete 2 P-Channel (Dual) Logic Level Gate 20V 5A 55mOhm @ 2.5A, 10V 2.5V @ 250µA 16nC @ 5V 1350pF @ 16V 1.6W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
STC5NF20V Datasheet STC5NF20V - STMicroelectronics 497-3151-2-ND STC5NF20V STMicroelectronics MOSFET 2N-CH 20V 5A 8-TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR) STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 20V 5A 40mOhm @ 2.5A, 4.5V 600mV @ 250µA 11.5nC @ 4.5V 460pF @ 15V 1.5W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
STC5NF20V Datasheet STC5NF20V - STMicroelectronics 497-3151-1-ND STC5NF20V STMicroelectronics MOSFET 2N-CH 20V 5A 8-TSSOP 0 Available: 0
Obsolete
-
Cut Tape (CT) STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 20V 5A 40mOhm @ 2.5A, 4.5V 600mV @ 250µA 11.5nC @ 4.5V 460pF @ 15V 1.5W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
STC5NF20V Datasheet STC5NF20V - STMicroelectronics 497-3151-6-ND STC5NF20V STMicroelectronics MOSFET 2N-CH 20V 5A 8-TSSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel® STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 20V 5A 40mOhm @ 2.5A, 4.5V 600mV @ 250µA 11.5nC @ 4.5V 460pF @ 15V 1.5W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
STC6NF30V Datasheet STC6NF30V - STMicroelectronics 497-3152-2-ND STC6NF30V STMicroelectronics MOSFET 2N-CH 30V 6A 8-TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR) STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 30V 6A 25mOhm @ 3A, 4.5V 600mV @ 250µA 9nC @ 2.5V 800pF @ 25V 1.5W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
STC6NF30V Datasheet STC6NF30V - STMicroelectronics 497-3152-1-ND STC6NF30V STMicroelectronics MOSFET 2N-CH 30V 6A 8-TSSOP 0 Available: 0
Obsolete
-
Cut Tape (CT) STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 30V 6A 25mOhm @ 3A, 4.5V 600mV @ 250µA 9nC @ 2.5V 800pF @ 25V 1.5W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
STC6NF30V Datasheet STC6NF30V - STMicroelectronics 497-3152-6-ND STC6NF30V STMicroelectronics MOSFET 2N-CH 30V 6A 8-TSSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel® STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 30V 6A 25mOhm @ 3A, 4.5V 600mV @ 250µA 9nC @ 2.5V 800pF @ 25V 1.5W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
STS5DNF20V Datasheet STS5DNF20V - STMicroelectronics 497-3229-2-ND STS5DNF20V STMicroelectronics MOSFET 2N-CH 20V 5A 8-SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR) STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 20V 5A 40mOhm @ 2.5A, 4.5V 600mV @ 250µA 11.5nC @ 4.5V 460pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
STS5DNF20V Datasheet STS5DNF20V - STMicroelectronics 497-3229-1-ND STS5DNF20V STMicroelectronics MOSFET 2N-CH 20V 5A 8-SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT) STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 20V 5A 40mOhm @ 2.5A, 4.5V 600mV @ 250µA 11.5nC @ 4.5V 460pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
STS5DNF20V Datasheet STS5DNF20V - STMicroelectronics 497-3229-6-ND STS5DNF20V STMicroelectronics MOSFET 2N-CH 20V 5A 8-SOIC 0 Available: 0 Digi-Reel®
-
Digi-Reel® STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 20V 5A 40mOhm @ 2.5A, 4.5V 600mV @ 250µA 11.5nC @ 4.5V 460pF @ 25V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
STC5NF30V Datasheet STC5NF30V - STMicroelectronics 497-4327-2-ND STC5NF30V STMicroelectronics MOSFET 2N-CH 30V 5A 8-TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR) STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 30V 5A 31mOhm @ 2.5A, 4.5V 600mV @ 250µA 11.5nC @ 4.5V 460pF @ 15V 1.5W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
STC5NF30V Datasheet STC5NF30V - STMicroelectronics 497-4327-1-ND STC5NF30V STMicroelectronics MOSFET 2N-CH 30V 5A 8-TSSOP 0 Available: 0
Obsolete
-
Cut Tape (CT) STripFET™ II Obsolete 2 N-Channel (Dual) Logic Level Gate 30V 5A 31mOhm @ 2.5A, 4.5V 600mV @ 250µA 11.5nC @ 4.5V 460pF @ 15V 1.5W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP (0.173", 4.40mm Width) 8-TSSOP
Results per Page
Page 1/1

14:08:09 9/26/2021