Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 279
279 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Transistor Type
Clear
Current - Collector (Ic) (Max)

Clear
Voltage - Collector Emitter Breakdown (Max)

Clear
Vce Saturation (Max) @ Ib, Ic
Clear
Current - Collector Cutoff (Max)
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Power - Max

Clear
Frequency - Transition
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
279 Remaining

Manufacturer
Results per Page
Page 1/12
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PBSS5140V,115 Datasheet PBSS5140V,115 - NXP USA Inc. 568-7308-2-ND TRANS PNP 40V 1A SOT666 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete PNP 1A 40V 310mV @ 100mA, 1A 100nA (ICBO) 300 @ 100mA, 5V 500mW 150MHz 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-666
BC847T,115 Datasheet BC847T,115 - NXP USA Inc. 568-8001-2-ND TRANS NPN 45V 0.1A SOT416 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Automotive, AEC-Q101 Obsolete NPN 100mA 45V 400mV @ 5mA, 100mA 15nA (ICBO) 110 @ 2mA, 5V 150mW 100MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75
BC847T,115 Datasheet BC847T,115 - NXP USA Inc. 568-8001-1-ND TRANS NPN 45V 0.1A SOT416 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN 100mA 45V 400mV @ 5mA, 100mA 15nA (ICBO) 110 @ 2mA, 5V 150mW 100MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75
BC847T,115 Datasheet BC847T,115 - NXP USA Inc. 568-8001-6-ND TRANS NPN 45V 0.1A SOT416 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN 100mA 45V 400mV @ 5mA, 100mA 15nA (ICBO) 110 @ 2mA, 5V 150mW 100MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75
PVR100AZ-B5V0,115 Datasheet PVR100AZ-B5V0,115 - NXP USA Inc. 568-7474-2-ND TRANS NPN 45V 0.1A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 550mW
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
PVR100AZ-B5V0,115 Datasheet PVR100AZ-B5V0,115 - NXP USA Inc. 568-7474-1-ND TRANS NPN 45V 0.1A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 550mW
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
PVR100AZ-B5V0,115 Datasheet PVR100AZ-B5V0,115 - NXP USA Inc. 568-7474-6-ND TRANS NPN 45V 0.1A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 550mW
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
PVR100AZ-B3V3,115 Datasheet PVR100AZ-B3V3,115 - NXP USA Inc. 568-7473-2-ND TRANS NPN 45V 0.1A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 550mW
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
PVR100AZ-B3V3,115 Datasheet PVR100AZ-B3V3,115 - NXP USA Inc. 568-7473-1-ND TRANS NPN 45V 0.1A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 550mW
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
PVR100AZ-B3V3,115 Datasheet PVR100AZ-B3V3,115 - NXP USA Inc. 568-7473-6-ND TRANS NPN 45V 0.1A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 550mW
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
PVR100AZ-B2V5,115 Datasheet PVR100AZ-B2V5,115 - NXP USA Inc. 568-7471-2-ND TRANS NPN 45V 0.1A SOT-223 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 550mW
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
PVR100AZ-B2V5,115 Datasheet PVR100AZ-B2V5,115 - NXP USA Inc. 568-7471-1-ND TRANS NPN 45V 0.1A SOT-223 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 550mW
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
PVR100AZ-B2V5,115 Datasheet PVR100AZ-B2V5,115 - NXP USA Inc. 568-7471-6-ND TRANS NPN 45V 0.1A SOT-223 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 550mW
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
-
PVR100AD-B3V0,115 - NXP USA Inc. PVR100AD-B3V0,115-ND TRANS NPN 45V 0.1A 6TSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN + Zener 100mA 45V
-
100nA (ICBO) 160 @ 100mA, 1V 300mW
-
150°C (TJ) Surface Mount SC-74, SOT-457 6-TSOP
BC856BT,115 Datasheet BC856BT,115 - NXP USA Inc. 568-4767-2-ND TRANS PNP 65V 0.1A SC-75 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Automotive, AEC-Q101 Obsolete PNP 100mA 65V 400mV @ 5mA, 100mA 15nA (ICBO) 220 @ 2mA, 5V 150mW 100MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75
BC856BT,115 Datasheet BC856BT,115 - NXP USA Inc. 568-4767-1-ND TRANS PNP 65V 0.1A SC-75 0 Available: 0
Obsolete
-
Cut Tape (CT)? Automotive, AEC-Q101 Obsolete PNP 100mA 65V 400mV @ 5mA, 100mA 15nA (ICBO) 220 @ 2mA, 5V 150mW 100MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75
BC856BT,115 Datasheet BC856BT,115 - NXP USA Inc. 568-4767-6-ND TRANS PNP 65V 0.1A SC-75 0 Available: 0 Digi-Reel®
-
Digi-Reel®? Automotive, AEC-Q101 Obsolete PNP 100mA 65V 400mV @ 5mA, 100mA 15nA (ICBO) 220 @ 2mA, 5V 150mW 100MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75
BC857BT,115 Datasheet BC857BT,115 - NXP USA Inc. 568-6084-2-ND TRANS PNP 45V 0.1A SC-75 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Automotive, AEC-Q101 Obsolete PNP 100mA 45V 400mV @ 5mA, 100mA 15nA (ICBO) 220 @ 2mA, 5V 150mW 100MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75
BC857BT,115 Datasheet BC857BT,115 - NXP USA Inc. 568-6084-1-ND TRANS PNP 45V 0.1A SC-75 0 Available: 0
Obsolete
-
Cut Tape (CT)? Automotive, AEC-Q101 Obsolete PNP 100mA 45V 400mV @ 5mA, 100mA 15nA (ICBO) 220 @ 2mA, 5V 150mW 100MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75
BC857BT,115 Datasheet BC857BT,115 - NXP USA Inc. 568-6084-6-ND TRANS PNP 45V 0.1A SC-75 0 Available: 0 Digi-Reel®
-
Digi-Reel®? Automotive, AEC-Q101 Obsolete PNP 100mA 45V 400mV @ 5mA, 100mA 15nA (ICBO) 220 @ 2mA, 5V 150mW 100MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75
-
PBSS4140V,115 - NXP USA Inc. 568-7291-2-ND TRANS NPN 40V 1A SOT666 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 1A 40V 440mV @ 200mA, 2A 100nA 300 @ 500mA, 5V 500mW 150MHz 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-666
-
PBSS4140V,115 - NXP USA Inc. 568-7291-1-ND TRANS NPN 40V 1A SOT666 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN 1A 40V 440mV @ 200mA, 2A 100nA 300 @ 500mA, 5V 500mW 150MHz 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-666
-
PBSS4140V,115 - NXP USA Inc. 568-7291-6-ND TRANS NPN 40V 1A SOT666 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN 1A 40V 440mV @ 200mA, 2A 100nA 300 @ 500mA, 5V 500mW 150MHz 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-666
BSR12,215 Datasheet BSR12,215 - NXP USA Inc. 568-5509-2-ND TRANS PNP 15V 0.1A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete PNP 100mA 15V 450mV @ 10mA, 100mA 50nA 30 @ 50mA, 1V 250mW 1.5GHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BSR12,215 Datasheet BSR12,215 - NXP USA Inc. 568-5509-1-ND TRANS PNP 15V 0.1A SOT-23 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete PNP 100mA 15V 450mV @ 10mA, 100mA 50nA 30 @ 50mA, 1V 250mW 1.5GHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
Results per Page
Page 1/12
|< < 1 2 3 4 5 >|

23:44:35 7/17/2019