JPY | USD

Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 815
815 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Transistor Type
Clear
Current - Collector (Ic) (Max)

Clear
Voltage - Collector Emitter Breakdown (Max)

Clear
Vce Saturation (Max) @ Ib, Ic
Clear
Current - Collector Cutoff (Max)
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Power - Max

Clear
Frequency - Transition
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
815 Remaining

Manufacturer
Results per Page
Page 1/33
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2STN1550 Datasheet 2STN1550 - STMicroelectronics 497-9058-2-ND 2STN1550 TRANS NPN 50V 5A SOT-223 22,000 - Immediate Available: 22,000 ¥19.29700 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 5A 50V 450mV @ 300mA, 3A 100nA (ICBO) 135 @ 2A, 2V 1.6W
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
2STN1550 Datasheet 2STN1550 - STMicroelectronics 497-9058-1-ND 2STN1550 TRANS NPN 50V 5A SOT-223 22,754 - Immediate Available: 22,754 ¥51.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 5A 50V 450mV @ 300mA, 3A 100nA (ICBO) 135 @ 2A, 2V 1.6W
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
2STN1550 Datasheet 2STN1550 - STMicroelectronics 497-9058-6-ND 2STN1550 TRANS NPN 50V 5A SOT-223 22,754 - Immediate Available: 22,754 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 5A 50V 450mV @ 300mA, 3A 100nA (ICBO) 135 @ 2A, 2V 1.6W
-
150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
STN790A Datasheet STN790A - STMicroelectronics 497-4366-2-ND STN790A TRANS PNP 30V 3A SOT223 7,000 - Immediate Available: 7,000 ¥22.31000 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 3A 30V 700mV @ 100mA, 3A 10µA (ICBO) 100 @ 500mA, 2V 1.6W 100MHz 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
STN790A Datasheet STN790A - STMicroelectronics 497-4366-1-ND STN790A TRANS PNP 30V 3A SOT223 7,723 - Immediate Available: 7,723 ¥59.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 3A 30V 700mV @ 100mA, 3A 10µA (ICBO) 100 @ 500mA, 2V 1.6W 100MHz 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
STN790A Datasheet STN790A - STMicroelectronics 497-4366-6-ND STN790A TRANS PNP 30V 3A SOT223 7,723 - Immediate Available: 7,723 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 3A 30V 700mV @ 100mA, 3A 10µA (ICBO) 100 @ 500mA, 2V 1.6W 100MHz 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
2STD1665T4 Datasheet 2STD1665T4 - STMicroelectronics 497-5236-2-ND 2STD1665T4 TRANS NPN 65V 6A DPAK 2,500 - Immediate Available: 2,500 ¥42.64760 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 6A 65V 380mV @ 300mA, 6A 50nA (ICBO) 150 @ 2A, 1V 15W
-
150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
2STD1665T4 Datasheet 2STD1665T4 - STMicroelectronics 497-5236-1-ND 2STD1665T4 TRANS NPN 65V 6A DPAK 4,389 - Immediate Available: 4,389 ¥103.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 6A 65V 380mV @ 300mA, 6A 50nA (ICBO) 150 @ 2A, 1V 15W
-
150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
2STD1665T4 Datasheet 2STD1665T4 - STMicroelectronics 497-5236-6-ND 2STD1665T4 TRANS NPN 65V 6A DPAK 4,389 - Immediate Available: 4,389 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 6A 65V 380mV @ 300mA, 6A 50nA (ICBO) 150 @ 2A, 1V 15W
-
150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
STP03D200 Datasheet STP03D200 - STMicroelectronics 497-7022-5-ND STP03D200 TRANS NPN DARL 1200V 0.1A TO220 320 - Immediate Available: 320 ¥709.00000 1 Minimum: 1 Tube
-
Active NPN - Darlington 100mA 1200V 2V @ 500µA, 50mA 100µA 200 @ 30mA, 10V 40W
-
150°C (TJ) Through Hole TO-220-3 TO-220AB
2STR1215 Datasheet 2STR1215 - STMicroelectronics 497-6205-2-ND 2STR1215 TRANS NPN 15V 1.5A SOT-23 15,000 - Immediate Available: 15,000 ¥11.05000 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 1.5A 15V 850mV @ 200mA, 2A 100nA (ICBO) 200 @ 500mA, 2V 500mW
-
-65°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
2STR1215 Datasheet 2STR1215 - STMicroelectronics 497-6205-1-ND 2STR1215 TRANS NPN 15V 1.5A SOT-23 15,327 - Immediate Available: 15,327 ¥51.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 1.5A 15V 850mV @ 200mA, 2A 100nA (ICBO) 200 @ 500mA, 2V 500mW
-
-65°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
2STR1215 Datasheet 2STR1215 - STMicroelectronics 497-6205-6-ND 2STR1215 TRANS NPN 15V 1.5A SOT-23 15,327 - Immediate Available: 15,327 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 1.5A 15V 850mV @ 200mA, 2A 100nA (ICBO) 200 @ 500mA, 2V 500mW
-
-65°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
2STR2230 Datasheet 2STR2230 - STMicroelectronics 497-5686-2-ND 2STR2230 TRANS PNP 30V 1.5A SOT-23 3,000 - Immediate Available: 3,000 ¥11.05000 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 1.5A 30V 800mV @ 200mA, 2A 100nA (ICBO) 170 @ 500mA, 2V 500mW 100MHz -65°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
2STR2230 Datasheet 2STR2230 - STMicroelectronics 497-5686-1-ND 2STR2230 TRANS PNP 30V 1.5A SOT-23 6,258 - Immediate Available: 6,258 ¥51.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 1.5A 30V 800mV @ 200mA, 2A 100nA (ICBO) 170 @ 500mA, 2V 500mW 100MHz -65°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
2STR2230 Datasheet 2STR2230 - STMicroelectronics 497-5686-6-ND 2STR2230 TRANS PNP 30V 1.5A SOT-23 6,258 - Immediate Available: 6,258 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 1.5A 30V 800mV @ 200mA, 2A 100nA (ICBO) 170 @ 500mA, 2V 500mW 100MHz -65°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
STR1550 Datasheet STR1550 - STMicroelectronics 497-13847-2-ND STR1550 TRANS NPN 500V 0.5A SOT-23 66,000 - Immediate Available: 66,000 ¥13.95133 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 500mA 500V 300mV @ 6mA, 50mA 10µA (ICBO) 100 @ 50mA, 10V 500mW
-
150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
STR1550 Datasheet STR1550 - STMicroelectronics 497-13847-1-ND STR1550 TRANS NPN 500V 0.5A SOT-23 68,132 - Immediate Available: 68,132 ¥51.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 500mA 500V 300mV @ 6mA, 50mA 10µA (ICBO) 100 @ 50mA, 10V 500mW
-
150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
STR1550 Datasheet STR1550 - STMicroelectronics 497-13847-6-ND STR1550 TRANS NPN 500V 0.5A SOT-23 68,132 - Immediate Available: 68,132 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 500mA 500V 300mV @ 6mA, 50mA 10µA (ICBO) 100 @ 50mA, 10V 500mW
-
150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
2STF2360 Datasheet 2STF2360 - STMicroelectronics 497-6004-2-ND 2STF2360 TRANS PNP 60V 3A SOT-89 7,500 - Immediate Available: 7,500 ¥18.85120 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 3A 60V 500mV @ 150mA, 3A 100nA (ICBO) 160 @ 1A, 2V 1.4W 130MHz 150°C (TJ) Surface Mount TO-243AA SOT-89-3
2STF2360 Datasheet 2STF2360 - STMicroelectronics 497-6004-1-ND 2STF2360 TRANS PNP 60V 3A SOT-89 9,375 - Immediate Available: 9,375 ¥54.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 3A 60V 500mV @ 150mA, 3A 100nA (ICBO) 160 @ 1A, 2V 1.4W 130MHz 150°C (TJ) Surface Mount TO-243AA SOT-89-3
2STF2360 Datasheet 2STF2360 - STMicroelectronics 497-6004-6-ND 2STF2360 TRANS PNP 60V 3A SOT-89 9,375 - Immediate Available: 9,375 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 3A 60V 500mV @ 150mA, 3A 100nA (ICBO) 160 @ 1A, 2V 1.4W 130MHz 150°C (TJ) Surface Mount TO-243AA SOT-89-3
2STF1360 Datasheet 2STF1360 - STMicroelectronics 497-5211-2-ND 2STF1360 TRANS NPN 60V 3A SOT-89 5,000 - Immediate Available: 5,000 ¥19.74840 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 3A 60V 500mV @ 150mA, 3A 100nA (ICBO) 160 @ 1A, 2V 1.4W 130MHz 150°C (TJ) Surface Mount TO-243AA SOT-89-3
2STF1360 Datasheet 2STF1360 - STMicroelectronics 497-5211-1-ND 2STF1360 TRANS NPN 60V 3A SOT-89 6,123 - Immediate Available: 6,123 ¥58.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 3A 60V 500mV @ 150mA, 3A 100nA (ICBO) 160 @ 1A, 2V 1.4W 130MHz 150°C (TJ) Surface Mount TO-243AA SOT-89-3
2STF1360 Datasheet 2STF1360 - STMicroelectronics 497-5211-6-ND 2STF1360 TRANS NPN 60V 3A SOT-89 6,123 - Immediate Available: 6,123 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 3A 60V 500mV @ 150mA, 3A 100nA (ICBO) 160 @ 1A, 2V 1.4W 130MHz 150°C (TJ) Surface Mount TO-243AA SOT-89-3
Results per Page
Page 1/33
|< < 1 2 3 4 5 >|

17:24:03 11/15/2019