Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Voltage - Off State
Clear
Current - Gate Trigger (Igt) (Max)
Clear
Voltage - On State (Vtm) (Max)
Clear
Current - On State (It (AV)) (Max)
Clear
Current - Hold (Ih) (Max)
Clear
Current - Off State (Max)
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
Operating Temperature
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2N5064,112 Datasheet 2N5064,112 - NXP USA Inc. 568-4443-ND THYRISTOR 8A 200V TO-92 0 Available: 0
Obsolete
-
Bag
-
Obsolete 200V 800mV 200µA 1.71V 510mA 800mA 5mA 10µA 10A @ 60Hz Sensitive Gate -65°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
BT149B,126 Datasheet BT149B,126 - NXP USA Inc. BT149B,126-ND THYRISTOR 200V 0.8A SOT54 0 Available: 0
Obsolete
-
Tape & Box (TB)?
-
Obsolete 200V 800mV 200µA 1.7V 500mA 800mA 5mA 100µA 8A, 9A Sensitive Gate
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
BT169H,112 Datasheet BT169H,112 - NXP USA Inc. BT169H,112-ND SCR SENS 800V 800MA TO92-3 0 Available: 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete 800V 800mV 100µA 1.7V 500mA 800mA 3mA 100µA 9A, 10A Sensitive Gate
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Results per Page
Page 1/1

14:46:44 7/23/2019