JPY | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 16,207
16,207 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
16,207 Remaining
Results per Page
Page 1/649
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
SCS230AE2C Datasheet SCS230AE2C - Rohm Semiconductor SCS230AE2C-ND SCS230AE2C DIODE ARRAY SCHOTTKY 650V TO247 128 - Immediate Available: 128 ¥1,527.00000 1 Minimum: 1 Tube
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 650V 15A (DC) 1.55V @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
300µA @ 600V 175°C (Max) Through Hole TO-247-3 TO-247
SCS240AE2C Datasheet SCS240AE2C - Rohm Semiconductor SCS240AE2C-ND SCS240AE2C DIODE ARRAY SCHOTTKY 650V TO247 1,507 - Immediate Available: 1,507 ¥1,929.00000 1 Minimum: 1 Bulk
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 650V 20A (DC) 1.55V @ 20A No Recovery Time > 500mA (Io) 0ns 400µA @ 600V 175°C (Max) Through Hole TO-247-3 TO-247
BAV99,235 Datasheet BAV99,235 - Nexperia USA Inc. 1727-4311-2-ND BAV99,235 DIODE ARRAY GP 100V 215MA SOT23 130,000 - Immediate Available: 130,000 ¥1.43170 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAV99,215 Datasheet BAV99,215 - Nexperia USA Inc. 1727-2914-2-ND BAV99,215 DIODE ARRAY GP 100V 215MA SOT23 270,000 - Immediate Available: 270,000 ¥1.77900 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BAV99,235 Datasheet BAV99,235 - Nexperia USA Inc. 1727-4311-1-ND