Price & Procurement
385 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,779.00000 ¥2,779
10 2,562.40000 ¥25,624
100 2,240.81000 ¥224,081

Submit a request for quotation on quantities greater than those displayed.

VS-UFH60BA65

Datasheet
Digi-Key Part Number VS-UFH60BA65GI-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number VS-UFH60BA65
Copy  
Description BRIDGE RECT 1P 650V 60A SOT227
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 650V Chassis Mount SOT-227

Copy  
Customer Reference
Documents & Media
Datasheets VS-UFH60BA65
Featured Product Power Modules in the SOT-227 Package
HTML Datasheet VS-UFH60BA65
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series FRED Pt®
Packaging Box 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 650V
Current - Average Rectified (Io) 60A
Voltage - Forward (Vf) (Max) @ If 2.35V @ 60A
Current - Reverse Leakage @ Vr 100µA @ 650V
Operating Temperature 175°C (TJ)
Mounting Type Chassis Mount
Package / Case SOT-227-4, miniBLOC
Supplier Device Package SOT-227
Base Part Number UFH60
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HSA251R2J

RES CHAS MNT 1.2 OHM 5% 25W

TE Connectivity Passive Product

¥485.00000 Details

OD6038-12HHBXC10A

FAN AXIAL 60X38MM 12VDC WIRE

Orion Fans

¥2,914.00000 Details

APT30DF60HJ

BRIDGE RECT 1P 600V 60A SOT227

Microchip Technology

¥1,820.00000 Details
Additional Resources
Standard Package 10
Other Names VS-UFH60BA65GI